-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash Memory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH4677
|
Newark | 2Mb, 2.3V To 3.6V, Spi, sdi, sqi, 104Mhz, I Temp, 8-Soic, T&r 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip SST26VF020AT-104I/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0000 | Buy Now |
DISTI #
150-SST26VF020AT-104I/SNCT-ND
|
DigiKey | IC FLASH 2MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3300 In Stock |
|
$1.0300 / $1.0900 | Buy Now |
DISTI #
SST26VF020AT-104I/
|
Avnet Americas | Flash Memory, Serial NOR, 2 Mbit, 256K x 8bit, SPI, NSOIC, 8 Pins - Tape and Reel (Alt: SST26VF020AT-104I/) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0000 / $1.0600 | Buy Now |
DISTI #
579-6VF020AT-104I/SN
|
Mouser Electronics | NOR Flash 2Mb 2.3V TO 3.6V SQI Flash Memory RoHS: Compliant | 3300 |
|
$1.0000 / $1.0600 | Buy Now |
DISTI #
SST26VF020AT-104I/SN
|
Microchip Technology Inc | 2Mb 2.3V TO 3.6V SQI Flash Memory, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5600 Alternates Available |
|
$0.8800 / $1.0600 | Buy Now |
|
Future Electronics | NOR FLASH Memory IC 2Mbit SPI - Quad I/O 104 MHz 8-SOIC REEL RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.9500 | Buy Now |
|
Onlinecomponents.com | 3300 Factory Stock |
|
$0.9430 / $2.5840 | Buy Now | |
DISTI #
SST26VF020AT-104I/
|
Avnet Americas | Flash Memory, Serial NOR, 2 Mbit, 256K x 8bit, SPI, NSOIC, 8 Pins - Tape and Reel (Alt: SST26VF020AT-104I/) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0000 / $1.0600 | Buy Now |
|
Ameya Holding Limited | 5600 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$0.9500 / $1.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST26VF020AT-104I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF020AT-104I/SN
Microchip Technology Inc
Flash Memory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for SST26VF020AT-104I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF020AT-104I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST26VF020AT-104I/MF | Flash Memory | Microchip Technology Inc | SST26VF020AT-104I/SN vs SST26VF020AT-104I/MF |