Part Details for SST26VF032-80-5I-QAE by Microchip Technology Inc
Overview of SST26VF032-80-5I-QAE by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for SST26VF032-80-5I-QAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4615
|
Newark | 2.7V To 3.6V 32Mbit Serial Quad I/O Flash 8 Tdfn-S 6X5X0.8Mm Tube Rohs Compliant: Yes |Microchip SST26VF032-80-5I-QAE Min Qty: 196 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70470281
|
RS | 32M Flash Serial Quad I/O 6ns 3.3V WSON8 | Microchip Technology Inc. SST26VF032-80-5I-QAE RoHS: Not Compliant Min Qty: 392 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5500 / $4.1800 | RFQ |
|
NAC | 2.7V to 3.6V 32Mbit Serial Quad I/O Flash - Package: 8 TDFN-S 6x5x0.8mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 98 Container: Tube | 0 |
|
RFQ | |
|
Chip1Cloud | IC FLASH 32MBIT SPI/QUAD 8WSON | 1290 |
|
RFQ | |
DISTI #
3592393
|
Farnell | FLASH MEMORY, 32MBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 392 Lead time: 21 Weeks, 0 Days Container: Each | 0 |
|
$2.0915 | Buy Now |
Part Details for SST26VF032-80-5I-QAE
SST26VF032-80-5I-QAE CAD Models
SST26VF032-80-5I-QAE Part Data Attributes:
|
SST26VF032-80-5I-QAE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF032-80-5I-QAE
Microchip Technology Inc
32M X 1 FLASH 2.7V PROM, PDSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SON | |
Package Description | 5 X 6 MM, ROHS COMPLIANT, WSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | SOFTWARE |
Alternate Parts for SST26VF032-80-5I-QAE
This table gives cross-reference parts and alternative options found for SST26VF032-80-5I-QAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF032-80-5I-QAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST26VF032-80-5I-QAF | 32M X 1 FLASH 2.7V PROM, DSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8 | Microchip Technology Inc | SST26VF032-80-5I-QAE vs SST26VF032-80-5I-QAF |
SST26VF032-80-5I-QAE | Flash, 32MX1, PDSO8, 6.00 X 5.00 MM, ROHS COMPLIANT, WSON-8 | Silicon Integrated Systems Corp | SST26VF032-80-5I-QAE vs SST26VF032-80-5I-QAE |
SST26VF032-80-5I-QAE | Flash, 32MX1, PDSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8 | Silicon Storage Technology | SST26VF032-80-5I-QAE vs SST26VF032-80-5I-QAE |
SST26VF032-80-5C-QAE | 32M X 1 FLASH 2.7V PROM, PDSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8 | Microchip Technology Inc | SST26VF032-80-5I-QAE vs SST26VF032-80-5C-QAE |