Part Details for SST26VF032BEUIT-104I/SM by Microchip Technology Inc
Overview of SST26VF032BEUIT-104I/SM by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6104IMS8#PBF | Analog Devices | Hi V, Hi Side, Bi-Directional | |
LTC4210-4IS6#TRMPBF | Analog Devices | Hot Swap Cntr in 6-Lead SOT-23 | |
LTC6104IMS8#TRPBF | Analog Devices | Hi V, Hi Side, Bi-Directional |
Price & Stock for SST26VF032BEUIT-104I/SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3612
|
Newark | 32Mb 2.3V To 3.6V Sqi Flash Memory W/Eui 8 Soij .208In T/R Rohs Compliant: Yes |Microchip SST26VF032BEUIT-104I/SM RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4400 | Buy Now |
DISTI #
SST26VF032BEUIT-104I/SMCT-ND
|
DigiKey | IC FLASH 32MBIT SPI/QUAD 8SOIJ Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11953 In Stock |
|
$2.4400 / $2.7200 | Buy Now |
DISTI #
SST26VF032BEUIT-10
|
Avnet Americas | NOR Flash 32Mbit 32M X 1bit/16M X 2bit/8M X 4bit SPI 3V 8ns 8-Pin SOIJ T/R - Tape and Reel (Alt: SST26VF032BEUIT-10) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$2.4400 / $2.6400 | Buy Now |
DISTI #
579-VF032BEUIT104ISM
|
Mouser Electronics | NOR Flash 32Mb 2.3V TO 3.6V SQI Flash Memory w/EUI | 1090 |
|
$2.4400 / $2.6400 | Buy Now |
DISTI #
SST26VF032BEUIT-104I/SM
|
Microchip Technology Inc | 32Mb 2.3V to 3.6V SQI Flash Memory with EUI48 & EUI64 MAC Addresses, Projected EOL: 2044-06-06 RoHS: Compliant pbFree: Yes |
2100 Alternates Available |
|
$2.1700 / $2.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$2.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2100 Factory Stock |
|
$2.2200 / $2.5800 | Buy Now |
|
NAC | 32Mb 2.3V TO 3.6V SQI Flash Memory w/EUI - Package: 8 SOIJ .208in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2100 | 4200 |
|
$2.3300 / $2.8600 | Buy Now |
DISTI #
SST26VF032BEUIT-104I/SM
|
Avnet Silica | NOR Flash 32Mbit 32M X 1bit/16M X 2bit/8M X 4bit SPI 3V 8ns 8-Pin SOIJ T/R (Alt: SST26VF032BEUIT-104I/SM) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SST26VF032BEUIT-104I/SM
|
EBV Elektronik | NOR Flash 32Mbit 32M X 1bit/16M X 2bit/8M X 4bit SPI 3V 8ns 8-Pin SOIJ T/R (Alt: SST26VF032BEUIT-104I/SM) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SST26VF032BEUIT-104I/SM
SST26VF032BEUIT-104I/SM CAD Models
SST26VF032BEUIT-104I/SM Part Data Attributes
|
SST26VF032BEUIT-104I/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF032BEUIT-104I/SM
Microchip Technology Inc
FLASH 3V PROM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.26 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000045 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.25 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST26VF032BEUIT-104I/SM
This table gives cross-reference parts and alternative options found for SST26VF032BEUIT-104I/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF032BEUIT-104I/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DB321E-SHF | Flash, 32MX1, PDSO8 | Renesas Electronics Corporation | SST26VF032BEUIT-104I/SM vs AT45DB321E-SHF |
AT45DB321E-SHF-B | 32Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, SOIC-W, 90/Tube | Renesas Electronics Corporation | SST26VF032BEUIT-104I/SM vs AT45DB321E-SHF-B |
AT45DB321E-MHD-Y | Flash, 32MX1, PDSO8, 5 X 6 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | Adesto Technologies Corporation | SST26VF032BEUIT-104I/SM vs AT45DB321E-MHD-Y |
AT45DB321E-SHF-T | 32Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, SOIC-W, 2000/Tape & Reel | Renesas Electronics Corporation | SST26VF032BEUIT-104I/SM vs AT45DB321E-SHF-T |
SST26VF032BT-104I/TD | FLASH 2.7V PROM | Microchip Technology Inc | SST26VF032BEUIT-104I/SM vs SST26VF032BT-104I/TD |
AT45DB321E-SHD-B | Flash, 32MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | Adesto Technologies Corporation | SST26VF032BEUIT-104I/SM vs AT45DB321E-SHD-B |
AT45DB321D-SU | Flash, 32MX1, PDSO8, 0.209 INCH, GREEN, PLASTIC, SOIC-8 | Adesto Technologies Corporation | SST26VF032BEUIT-104I/SM vs AT45DB321D-SU |
AT45DB321D-MWU | Flash, 32MX1, PDSO8, 8 X 6 MM, 1 MM HEIGHT, GREEN, VDFN-8 | Adesto Technologies Corporation | SST26VF032BEUIT-104I/SM vs AT45DB321D-MWU |
AT45DB321D-SU-SL735 | Flash, 32MX1, PDSO8, 0.209 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | Adesto Technologies Corporation | SST26VF032BEUIT-104I/SM vs AT45DB321D-SU-SL735 |
W25Q32FVTCIF | Flash, 32MX1, PBGA24, TFBGA-24 | Winbond Electronics Corp | SST26VF032BEUIT-104I/SM vs W25Q32FVTCIF |