Part Details for SST26WF040BAT-104I/SN by Microchip Technology Inc
Overview of SST26WF040BAT-104I/SN by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SST26WF040BAT-104I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3553
|
Newark | 4Mb 1.8V Sqi Flash Memory 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip SST26WF040BAT-104I/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1300 | Buy Now |
DISTI #
SST26WF040BAT-104I/SN-ND
|
DigiKey | IC FLASH 4MBIT SPI/QUAD 8SOIC Min Qty: 3300 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0918 | Buy Now |
DISTI #
SST26WF040BAT-104I
|
Avnet Americas | NOR Flash Serial-SPI 1.8V 4Mbit 4M/2M/1M X 1bit/2bit/4bit 8ns 8-Pin SOIC T/R - Tape and Reel (Alt: SST26WF040BAT-104I) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0600 / $1.1400 | Buy Now |
DISTI #
579-26WF040BAT104ISN
|
Mouser Electronics | NOR Flash 4Mb SQI Flash Memory 1.8V 8 SOIC RoHS: Compliant | 0 |
|
$1.0600 | Order Now |
DISTI #
SST26WF040BAT-104I/SN
|
Microchip Technology Inc | 4Mbit 1.8V SQI Flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9600 / $1.1400 | Buy Now |
DISTI #
70571802
|
RS | Flash Memory, 4Mb SQI Flash Memory, 1.8V 8 SOIC | Microchip Technology Inc. SST26WF040BAT-104I/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7300 / $2.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9930 / $2.7200 | Buy Now |
DISTI #
SST26WF040BAT-104I
|
Avnet Americas | NOR Flash Serial-SPI 1.8V 4Mbit 4M/2M/1M X 1bit/2bit/4bit 8ns 8-Pin SOIC T/R - Tape and Reel (Alt: SST26WF040BAT-104I) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0600 / $1.1400 | Buy Now |
|
NAC | 4Mb 1.8V SQI Flash Memory - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.0000 / $1.2300 | Buy Now |
Part Details for SST26WF040BAT-104I/SN
SST26WF040BAT-104I/SN CAD Models
SST26WF040BAT-104I/SN Part Data Attributes:
|
SST26WF040BAT-104I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26WF040BAT-104I/SN
Microchip Technology Inc
SPI BUS SERIAL EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST26WF040BAT-104I/SN
This table gives cross-reference parts and alternative options found for SST26WF040BAT-104I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26WF040BAT-104I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST26WF040BA-104I/SN | SPI BUS SERIAL EEPROM | Microchip Technology Inc | SST26WF040BAT-104I/SN vs SST26WF040BA-104I/SN |