Part Details for SST26WF064CT-104I/SM by Microchip Technology Inc
Overview of SST26WF064CT-104I/SM by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for SST26WF064CT-104I/SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC3232
|
Newark | 64Mbit 1.8V Sqi Flash 8 Soij .208In T/R Rohs Compliant: Yes |Microchip SST26WF064CT-104I/SM Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6500 | Buy Now |
DISTI #
SST26WF064CT-104I/SMCT-ND
|
DigiKey | IC FLASH 64MBIT SPI/QUAD 8SOIJ Min Qty: 2100 Lead time: 42 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6462 | Buy Now |
DISTI #
SST26WF064CT-104I/
|
Avnet Americas | 64MBIT 1.8V SQI FLASH - Tape and Reel (Alt: SST26WF064CT-104I/) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$3.5400 / $3.8100 | Buy Now |
DISTI #
579-T26WF064CT104ISM
|
Mouser Electronics | NOR Flash 64Mbit 1.8V SQI flash RoHS: Compliant | 1 |
|
$3.5400 / $3.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$3.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.4200 / $9.6100 | Buy Now | |
DISTI #
SST26WF064CT-104I/
|
Avnet Americas | 64MBIT 1.8V SQI FLASH - Tape and Reel (Alt: SST26WF064CT-104I/) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$3.5400 / $3.8100 | Buy Now |
|
Ameya Holding Limited | 6300 |
|
RFQ | ||
DISTI #
SST26WF064CT-104I/
|
Avnet Americas | 64MBIT 1.8V SQI FLASH - Tape and Reel (Alt: SST26WF064CT-104I/) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$3.5400 / $3.8100 | Buy Now |
|
NAC | 64Mbit 1.8V SQI flash - Package: 8 SOIJ .208in T/R RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$3.2600 / $3.9300 | Buy Now |
Part Details for SST26WF064CT-104I/SM
SST26WF064CT-104I/SM CAD Models
SST26WF064CT-104I/SM Part Data Attributes
|
SST26WF064CT-104I/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26WF064CT-104I/SM
Microchip Technology Inc
SPI BUS SERIAL EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 43 Weeks | |
Date Of Intro | 2016-06-01 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.26 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.25 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST26WF064CT-104I/SM
This table gives cross-reference parts and alternative options found for SST26WF064CT-104I/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26WF064CT-104I/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST26WF064C-104I/SM | SPI BUS SERIAL EEPROM | Microchip Technology Inc | SST26WF064CT-104I/SM vs SST26WF064C-104I/SM |