-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPI BUS SERIAL EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3559
|
Newark | Serial Flash, 8Mbit, 104Mhz, Soic-8, Flash Memory Type:Serial Nor, Memory Configuration:-, Interfaces:Spi, Sdi, Sqi, Ic Case/Package:Soic, No. Of Pins:8Pins, Clock Frequency Max:104Mhz, Access Time:-, Supply Voltage Min:1.65V Rohs Compliant: Yes |Microchip SST26WF080B-104I/SN Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 | Buy Now |
DISTI #
SST26WF080B-104I/SN-ND
|
DigiKey | IC FLASH 8MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
695 In Stock |
|
$1.1330 / $1.2100 | Buy Now |
DISTI #
SST26WF080B-104I/S
|
Avnet Americas | NOR Flash Serial-SPI 1.8V 8Mbit 8M/4M/2M x 1bit/2bit/4bit 8ns 8-Pin SOIC N Tube - Rail/Tube (Alt: SST26WF080B-104I/S) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.1000 / $1.1700 | Buy Now |
DISTI #
579-ST26WF080B104ISN
|
Mouser Electronics | NOR Flash 4Mb SQI Flash Memory 1.8V 8 SOIC RoHS: Compliant | 440 |
|
$1.1000 / $1.1700 | Buy Now |
DISTI #
SST26WF080B-104I/SN
|
Microchip Technology Inc | 8Mbit 1.8V SQI Flash, Projected EOL: 2039-01-05 RoHS: Compliant pbFree: Yes |
408 Alternates Available |
|
$0.9700 / $1.1700 | Buy Now |
DISTI #
70547852
|
RS | Flash Memory, 4Mb SQI Flash Memory, 1.8V 8 SOIC | Microchip Technology Inc. SST26WF080B-104I/SN RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 / $2.1200 | RFQ |
|
Future Electronics | 8MB 1.8V SQI FLASH MEMORY RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$1.0800 / $1.1500 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 1.8V - 8Mb (1M x 8) - 104 MHz - 8-Pin SOIC - Tube RoHS: Compliant | 300 Factory Stock |
|
$0.9890 / $1.2030 | Buy Now |
|
Ameya Holding Limited | IC: FLASH memory, 8Mb, SDI,SPI,SQI, 104MHz, 1.65÷1.95V, SO8, serial | 408 |
|
RFQ | |
|
NAC | 8Mb 1.8V SQI Flash Memory - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 200 |
|
$1.0400 / $1.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST26WF080B-104I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26WF080B-104I/SN
Microchip Technology Inc
SPI BUS SERIAL EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for SST26WF080B-104I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26WF080B-104I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST26WF080BT-104I/SN | SPI BUS SERIAL EEPROM | Microchip Technology Inc | SST26WF080B-104I/SN vs SST26WF080BT-104I/SN |