Part Details for SST26WF080BA-104I/SN by Microchip Technology Inc
Overview of SST26WF080BA-104I/SN by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST26WF080BA-104I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3561
|
Newark | 8Mb 1.8V Sqi Flash Memory 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip SST26WF080BA-104I/SN Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 | Buy Now |
DISTI #
SST26WF080BA-104I/SN-ND
|
DigiKey | IC FLASH 8MBIT SPI/QUAD 8SOIC Min Qty: 600 Lead time: 48 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1639 | Buy Now |
DISTI #
SST26WF080BA-104I/
|
Avnet Americas | NOR Flash Serial-SPI 1.8V 8Mbit 8M/4M/2M X 1bit/2bit/4bit 8ns 8-Pin SOIC Tube - Rail/Tube (Alt: SST26WF080BA-104I/) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 49 Weeks, 0 Days Container: Tube | 0 |
|
$1.1300 / $1.2400 | Buy Now |
DISTI #
579-T26WF080BA104ISN
|
Mouser Electronics | NOR Flash 4Mb SQI Flash Memory 1.8V 8 SOIC RoHS: Compliant | 0 |
|
$1.1300 | Order Now |
DISTI #
SST26WF080BA-104I/SN
|
Microchip Technology Inc | 8Mbit 1.8V SQI Flash, Projected EOL: 2039-01-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0300 / $1.2400 | Buy Now |
DISTI #
70571827
|
RS | Flash Memory, 4Mb SQI Flash Memory, 1.8V 8 SOIC | Microchip Technology Inc. SST26WF080BA-104I/SN RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8900 / $2.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.0900 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 1.8V - 8Mb (1M x 8) - 104 MHz - 8-Pin SOIC - Tube RoHS: Compliant | 0 |
|
$1.1900 / $1.7400 | Buy Now |
|
NAC | 8Mb 1.8V SQI Flash Memory - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tube | 0 |
|
$1.0900 / $1.3400 | Buy Now |
DISTI #
SST26WF080BA-104I/SN
|
Avnet Silica | NOR Flash Serial-SPI 1.8V 8Mbit 8M/4M/2M X 1bit/2bit/4bit 8ns 8-Pin SOIC Tube (Alt: SST26WF080BA-104I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SST26WF080BA-104I/SN
SST26WF080BA-104I/SN CAD Models
SST26WF080BA-104I/SN Part Data Attributes
|
SST26WF080BA-104I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26WF080BA-104I/SN
Microchip Technology Inc
SPI BUS SERIAL EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST26WF080BA-104I/SN
This table gives cross-reference parts and alternative options found for SST26WF080BA-104I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26WF080BA-104I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST26WF080BAT-104I/SN | SPI BUS SERIAL EEPROM | Microchip Technology Inc | SST26WF080BA-104I/SN vs SST26WF080BAT-104I/SN |