Part Details for SST26WF080BAT-104I/CS by Microchip Technology Inc
Overview of SST26WF080BAT-104I/CS by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6104IMS8#PBF | Analog Devices | Hi V, Hi Side, Bi-Directional | |
LTC4210-4IS6#TRMPBF | Analog Devices | Hot Swap Cntr in 6-Lead SOT-23 | |
LTC6104IMS8#TRPBF | Analog Devices | Hi V, Hi Side, Bi-Directional |
Price & Stock for SST26WF080BAT-104I/CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SST26WF080BAT-104I/CS
SST26WF080BAT-104I/CS CAD Models
SST26WF080BAT-104I/CS Part Data Attributes
|
SST26WF080BAT-104I/CS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26WF080BAT-104I/CS
Microchip Technology Inc
SPI BUS SERIAL EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CSP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B8 | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA8,3X5,23 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.64 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.886 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST26WF080BAT-104I/CS
This table gives cross-reference parts and alternative options found for SST26WF080BAT-104I/CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26WF080BAT-104I/CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS25WP040-JBLE | Flash, 4MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Silicon Solution Inc | SST26WF080BAT-104I/CS vs IS25WP040-JBLE |
SST26WF080BA-104I/NP | SPI BUS SERIAL EEPROM | Microchip Technology Inc | SST26WF080BAT-104I/CS vs SST26WF080BA-104I/NP |
IS25WP080-JVLA3 | Flash, 8MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, VVSOP-8 | Integrated Silicon Solution Inc | SST26WF080BAT-104I/CS vs IS25WP080-JVLA3 |
W25Q80BWUXIE | Flash, 8MX1, PDSO8, 2 X 3 MM, GREEN, MO-220, USON-8 | Winbond Electronics Corp | SST26WF080BAT-104I/CS vs W25Q80BWUXIE |
SST26WF040BAT-104I/SN | SPI BUS SERIAL EEPROM | Microchip Technology Inc | SST26WF080BAT-104I/CS vs SST26WF040BAT-104I/SN |
SST26WF040BT-104I/NP | SPI BUS SERIAL EEPROM | Microchip Technology Inc | SST26WF080BAT-104I/CS vs SST26WF040BT-104I/NP |
SST26WF040BAT-104I/CS | SPI BUS SERIAL EEPROM | Microchip Technology Inc | SST26WF080BAT-104I/CS vs SST26WF040BAT-104I/CS |
IS25WP040-JBLA1 | Flash, 4MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Silicon Solution Inc | SST26WF080BAT-104I/CS vs IS25WP040-JBLA1 |
SST26WF080BA-104I/SN | SPI BUS SERIAL EEPROM | Microchip Technology Inc | SST26WF080BAT-104I/CS vs SST26WF080BA-104I/SN |
SST26WF040B-104I/SN | SPI BUS SERIAL EEPROM | Microchip Technology Inc | SST26WF080BAT-104I/CS vs SST26WF040B-104I/SN |