Part Details for SST29SF020-70-4C-PH by Silicon Storage Technology
Overview of SST29SF020-70-4C-PH by Silicon Storage Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST29SF020-70-4C-PH
SST29SF020-70-4C-PH CAD Models
SST29SF020-70-4C-PH Part Data Attributes
|
SST29SF020-70-4C-PH
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST29SF020-70-4C-PH
Silicon Storage Technology
Flash, 256KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDIP-T32 | |
Length | 41.91 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for SST29SF020-70-4C-PH
This table gives cross-reference parts and alternative options found for SST29SF020-70-4C-PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST29SF020-70-4C-PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39SF020A-70-4C-PH | Flash, 256KX8, 70ns, PDIP32, PLASTIC, MO-015AP, DIP-32 | Silicon Storage Technology | SST29SF020-70-4C-PH vs SST39SF020A-70-4C-PH |
WMF256K8-70CC5 | Flash, 256KX8, 70ns, CDIP32, 0.600 INCH, SINGLE CAVITY, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 | White Electronic Designs Corp | SST29SF020-70-4C-PH vs WMF256K8-70CC5 |
WMF256K8-70CM5 | Flash, 256KX8, 70ns, CDIP32, 0.600 INCH, SINGLE CAVITY, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 | White Electronic Designs Corp | SST29SF020-70-4C-PH vs WMF256K8-70CM5 |
MX29F002NPC-70 | Flash, 256KX8, 70ns, PDIP32, PLASTIC, DIP-32 | Macronix International Co Ltd | SST29SF020-70-4C-PH vs MX29F002NPC-70 |
WMF256K8-70CM5A | Flash, 256KX8, 70ns, CDIP32, 0.600 INCH, SINGLE CAVITY, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | SST29SF020-70-4C-PH vs WMF256K8-70CM5A |
WF256K8-70CM5 | Flash Module, 256KX8, 70ns, CDIP32, | White Microelectronics | SST29SF020-70-4C-PH vs WF256K8-70CM5 |
WMF256K8-70CI5 | Flash, 256KX8, 70ns, CDIP32, 0.600 INCH, SINGLE CAVITY, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 | White Electronic Designs Corp | SST29SF020-70-4C-PH vs WMF256K8-70CI5 |
WF256K8-70CI5 | Flash Module, 256KX8, 70ns, CDIP32, | White Microelectronics | SST29SF020-70-4C-PH vs WF256K8-70CI5 |