Part Details for SST2S-M20 by Panduit Corp
Overview of SST2S-M20 by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST2S-M20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H4134
|
Newark | Sta-Strap Cable Tie, Releasable, 6.7", Standard, Nylon 6.6, Black Rohs Compliant: Yes |Panduit SST2S-M20 RoHS: Compliant Min Qty: 5 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 | 0 |
|
$0.1030 | Buy Now |
|
Onlinecomponents.com | Cable Ties Releasable Nylon 6.6 Black 45mm 222N Bulk RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000634041
|
Sager | Cable Ties Cable Tie 2-Piece 6.7L (172mm) STD | 0 |
|
Buy Now |