Part Details for SST38LF6401-90-RT/3YB-E by Microchip Technology Inc
Overview of SST38LF6401-90-RT/3YB-E by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST38LF6401-90-RT/3YB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SST38LF6401-90-RT/
|
Avnet Americas | NOR Flash 64Mbit 4M X 16bit Parallel 3.3V 90ns 48-Pin CDFP - Bulk (Alt: SST38LF6401-90-RT/) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 |
|
RFQ | |
DISTI #
SST38LF6401-90-RT/3YB-E
|
Microchip Technology Inc | SST38LF6401 Rad Tolerant Memory - Ceramic - Engineering, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
113 Alternates Available |
|
$570.0000 | Buy Now |
DISTI #
SST38LF6401-90-RT/
|
Avnet Americas | NOR Flash 64Mbit 4M X 16bit Parallel 3.3V 90ns 48-Pin CDFP - Bulk (Alt: SST38LF6401-90-RT/) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 |
|
RFQ | |
|
Ameya Holding Limited | 106 |
|
RFQ | ||
DISTI #
SST38LF6401-90-RT/3YB-E
|
Avnet Silica | NOR Flash 64Mbit 4M X 16bit Parallel 3.3V 90ns 48-Pin CDFP (Alt: SST38LF6401-90-RT/3YB-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SST38LF6401-90-RT/3YB-E
SST38LF6401-90-RT/3YB-E CAD Models
SST38LF6401-90-RT/3YB-E Part Data Attributes:
|
SST38LF6401-90-RT/3YB-E
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST38LF6401-90-RT/3YB-E
Microchip Technology Inc
Flash, 4MX16, 90ns, CDFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 90 ns | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-CDFP-F48 | |
JESD-609 Code | e4 | |
Length | 19 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 32K | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HDFP | |
Package Equivalence Code | FL48,.75,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Page Size | 4 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Ready/Busy | YES | |
Seated Height-Max | 3.02 mm | |
Sector Size | 128 | |
Standby Current-Max | 0.00006 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Total Dose | 50k Rad(Si) V | |
Type | NOR TYPE | |
Width | 13.44 mm |