Part Details for SST39LF020-45-4C-MME-T by Microchip Technology Inc
Overview of SST39LF020-45-4C-MME-T by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39LF020-45-4C-MME-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SST39LF020-45-4C-MME-T
SST39LF020-45-4C-MME-T CAD Models
SST39LF020-45-4C-MME-T Part Data Attributes
|
SST39LF020-45-4C-MME-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39LF020-45-4C-MME-T
Microchip Technology Inc
SST39LF020-45-4C-MME-T
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 45 ns | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B34 | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 34 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA34,6X9,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Sector Size | 4K | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE |
Alternate Parts for SST39LF020-45-4C-MME-T
This table gives cross-reference parts and alternative options found for SST39LF020-45-4C-MME-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39LF020-45-4C-MME-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39LF020-45-4C-MME | 256K X 8 FLASH 3V PROM, 45 ns, PBGA34, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-225, WFBGA-34 | Microchip Technology Inc | SST39LF020-45-4C-MME-T vs SST39LF020-45-4C-MME |