Part Details for SST39LF200A-55-4C-B3KE by Microchip Technology Inc
Overview of SST39LF200A-55-4C-B3KE by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39LF200A-55-4C-B3KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3613
|
Newark | 3.0V To 3.6V 2Mbit Multi-Purpose Flash 48 Tfbga 6X8X1.2Mm Tray Rohs Compliant: Yes |Microchip SST39LF200A-55-4C-B3KE Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 | Buy Now |
DISTI #
SST39LF200A-55-4C-B3KE-ND
|
DigiKey | IC FLASH 2MBIT PARALLEL 48TFBGA Min Qty: 480 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5100 | Buy Now |
DISTI #
SST39LF200A-55-4C-
|
Avnet Americas | Flash Parallel 3.3V 2Mbit 128K x 16bit 55ns 48-Pin TFBGA - Trays (Alt: SST39LF200A-55-4C-) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Tray | 0 |
|
RFQ | |
DISTI #
804-39LF200A55CB3KE
|
Mouser Electronics | NOR Flash 2M (128Kx16) 45ns 3.0-3.6V Commercial RoHS: Compliant | 0 |
|
$1.5100 | Order Now |
DISTI #
70570854
|
RS | Flash Memory, 2M (128Kx16) 45ns 3.0-3.6V Commercial | Microchip Technology Inc. SST39LF200A-55-4C-B3KE RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5400 / $2.9800 | RFQ |
|
NAC | 3.0V to 3.6V 2Mbit Multi-Purpose Flash - Package: 48 TFBGA 6x8x1.2mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 480 Container: Tray | 0 |
|
$1.6700 | Buy Now |
DISTI #
SST39LF200A-55-4C-B3KE
|
Avnet Silica | Flash Parallel 3.3V 2Mbit 128K x 16bit 55ns 48-Pin TFBGA (Alt: SST39LF200A-55-4C-B3KE) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SST39LF200A-55-4C-B3KE
SST39LF200A-55-4C-B3KE CAD Models
SST39LF200A-55-4C-B3KE Part Data Attributes
|
SST39LF200A-55-4C-B3KE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39LF200A-55-4C-B3KE
Microchip Technology Inc
128K X 16 FLASH 3V PROM, 55 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 55 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for SST39LF200A-55-4C-B3KE
This table gives cross-reference parts and alternative options found for SST39LF200A-55-4C-B3KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39LF200A-55-4C-B3KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39LF200A-55-4C-B3K | Flash, 128KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48 | Silicon Storage Technology | SST39LF200A-55-4C-B3KE vs SST39LF200A-55-4C-B3K |
SST39LF200A-55-4C-EKE | 128K X 16 FLASH 3V PROM, 55 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Microchip Technology Inc | SST39LF200A-55-4C-B3KE vs SST39LF200A-55-4C-EKE |