Part Details for SST39LF200A-55-4C-B3KE by Silicon Storage Technology
Overview of SST39LF200A-55-4C-B3KE by Silicon Storage Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39LF200A-55-4C-B3KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 320 |
|
RFQ |
Part Details for SST39LF200A-55-4C-B3KE
SST39LF200A-55-4C-B3KE CAD Models
SST39LF200A-55-4C-B3KE Part Data Attributes
|
SST39LF200A-55-4C-B3KE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST39LF200A-55-4C-B3KE
Silicon Storage Technology
Flash, 128KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,32 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for SST39LF200A-55-4C-B3KE
This table gives cross-reference parts and alternative options found for SST39LF200A-55-4C-B3KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39LF200A-55-4C-B3KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV200BT-55RWAI | 128K X 16 FLASH 3V PROM, 55 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | Spansion | SST39LF200A-55-4C-B3KE vs AM29LV200BT-55RWAI |
AM29LV200BT-55RWAC | Flash, 128KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | AMD | SST39LF200A-55-4C-B3KE vs AM29LV200BT-55RWAC |
AM29LV200BB-55RWAI | 128KX16 FLASH 3V PROM, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | Spansion | SST39LF200A-55-4C-B3KE vs AM29LV200BB-55RWAI |
AM29LV200BT-55RWAF | 128K X 16 FLASH 3V PROM, 55 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Spansion | SST39LF200A-55-4C-B3KE vs AM29LV200BT-55RWAF |
AM29LV200BT-55RWAC | 128KX16 FLASH 3V PROM, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | Spansion | SST39LF200A-55-4C-B3KE vs AM29LV200BT-55RWAC |
AM29LV200BB-55RWAF | 128K X 16 FLASH 3V PROM, 55 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Spansion | SST39LF200A-55-4C-B3KE vs AM29LV200BB-55RWAF |
AM29LV200BB55RWAC | Flash, 128KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | Spansion | SST39LF200A-55-4C-B3KE vs AM29LV200BB55RWAC |
AM29LV200BB55RWAD | Flash, 128KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Spansion | SST39LF200A-55-4C-B3KE vs AM29LV200BB55RWAD |
AM29LV200BT-55RWAI | Flash, 128KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | AMD | SST39LF200A-55-4C-B3KE vs AM29LV200BT-55RWAI |
AM29LV200BB-55RWAI | Flash, 128KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | AMD | SST39LF200A-55-4C-B3KE vs AM29LV200BB-55RWAI |