Part Details for SST39LF200A-55-4C-EKE by Silicon Storage Technology
Overview of SST39LF200A-55-4C-EKE by Silicon Storage Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39LF200A-55-4C-EKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 128K X 16 FLASH 3V PROM, 55 ns, PDSO48 | 26 |
|
$1.5000 / $1.8750 | Buy Now |
Part Details for SST39LF200A-55-4C-EKE
SST39LF200A-55-4C-EKE CAD Models
SST39LF200A-55-4C-EKE Part Data Attributes
|
SST39LF200A-55-4C-EKE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST39LF200A-55-4C-EKE
Silicon Storage Technology
Flash, 128KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | TSSOP, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for SST39LF200A-55-4C-EKE
This table gives cross-reference parts and alternative options found for SST39LF200A-55-4C-EKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39LF200A-55-4C-EKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV200BB-50REC | Flash, 256KX8, 50ns, PDSO48, TSOP-48 | AMD | SST39LF200A-55-4C-EKE vs AM29LV200BB-50REC |
AM29F200BB90FI | 256KX8 FLASH 5V PROM, 90ns, PDSO48, REVERSE, TSOP-48 | Spansion | SST39LF200A-55-4C-EKE vs AM29F200BB90FI |
AM29F200BT45EI | 256KX8 FLASH 5V PROM, 45ns, PDSO48, TSOP-48 | AMD | SST39LF200A-55-4C-EKE vs AM29F200BT45EI |
AM29F200BB120FE | 256KX8 FLASH 5V PROM, 120ns, PDSO48, REVERSE, TSOP-48 | AMD | SST39LF200A-55-4C-EKE vs AM29F200BB120FE |
AM29F200BB55FI | 256KX8 FLASH 5V PROM, 55ns, PDSO48, REVERSE, TSOP-48 | Spansion | SST39LF200A-55-4C-EKE vs AM29F200BB55FI |
AM29F200BT-150FI | Flash, 256KX8, 150ns, PDSO48, REVERSE, TSOP-48 | AMD | SST39LF200A-55-4C-EKE vs AM29F200BT-150FI |
AM29F200BB120EF | 256KX8 FLASH 5V PROM, 120ns, PDSO48, TSOP-48 | Spansion | SST39LF200A-55-4C-EKE vs AM29F200BB120EF |
AM29F200AB-120FE | Flash, 128KX16, 120ns, PDSO48, REVERSE, TSOP-48 | AMD | SST39LF200A-55-4C-EKE vs AM29F200AB-120FE |
AM29F200B-90EE | Flash, 256KX8, 90ns, PDSO48, TSOP-48 | AMD | SST39LF200A-55-4C-EKE vs AM29F200B-90EE |
AM29F200BB55ED | 256KX8 FLASH 5V PROM, 55ns, PDSO48, TSOP-48 | Spansion | SST39LF200A-55-4C-EKE vs AM29F200BB55ED |