Part Details for SST39LF801C-55-4C-EKE by Microchip Technology Inc
Overview of SST39LF801C-55-4C-EKE by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39LF801C-55-4C-EKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T8136
|
Newark | 3.0V To 3.6V 8Mbit Multi-Purpose Flash 48 Tsop 12X20Mm Tray Rohs Compliant: Yes |Microchip SST39LF801C-55-4C-EKE Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 | Buy Now |
DISTI #
SST39LF801C-55-4C-EKE-ND
|
DigiKey | IC FLASH 8MBIT PARALLEL 48TSOP Min Qty: 288 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5235 | Buy Now |
DISTI #
SST39LF801C-55-4C-
|
Avnet Americas | Flash Parallel 3.3V 8Mbit 512K x 16bit 55ns 48-Pin TSOP-I - Trays (Alt: SST39LF801C-55-4C-) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.4500 / $2.6500 | Buy Now |
DISTI #
579-S39LF801C554CEKE
|
Mouser Electronics | NOR Flash 3.0 to 3.6V 8Mbit Multi-Purpose Flash RoHS: Compliant | 0 |
|
$2.4500 / $2.6500 | Order Now |
DISTI #
SST39LF801C-55-4C-EKE
|
Microchip Technology Inc | 3.0V to 3.6V 8Mbit Multi-Purpose Flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1728 Alternates Available |
|
$2.1900 / $2.6500 | Buy Now |
DISTI #
70570994
|
RS | Flash Memory, 3.0 to 3.6V 8Mbit Multi-Purpose Flash | Microchip Technology Inc. SST39LF801C-55-4C-EKE RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9900 / $4.6900 | RFQ |
|
Future Electronics | SST39LF801 Series 8 Mb (512K x 16) Multi-Purpose Flash PAR NOR Flash - TSOP- 48 RoHS: Compliant pbFree: Yes Min Qty: 768 Package Multiple: 96 Container: Tray | 0Tray |
|
$2.4100 / $2.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5200 / $3.6800 | Buy Now |
|
Bristol Electronics | 359 |
|
RFQ | ||
|
Quest Components | 287 |
|
$3.2412 / $5.2560 | Buy Now |
Part Details for SST39LF801C-55-4C-EKE
SST39LF801C-55-4C-EKE CAD Models
SST39LF801C-55-4C-EKE Part Data Attributes
|
SST39LF801C-55-4C-EKE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39LF801C-55-4C-EKE
Microchip Technology Inc
512K X 16 FLASH 2.7V PROM, 55 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 55 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,4K,16K,32K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for SST39LF801C-55-4C-EKE
This table gives cross-reference parts and alternative options found for SST39LF801C-55-4C-EKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39LF801C-55-4C-EKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AL008D55BFIR20 | Flash, 512KX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Spansion | SST39LF801C-55-4C-EKE vs S29AL008D55BFIR20 |
S29AL008D55BAIR20 | Flash, 512KX16, 55ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | SST39LF801C-55-4C-EKE vs S29AL008D55BAIR20 |
S29AL008J55BFNR22 | Flash, 512KX16, 55ns, PBGA48, FPBGA-48 | Cypress Semiconductor | SST39LF801C-55-4C-EKE vs S29AL008J55BFNR22 |
S29AL008J55BFIR23 | Flash, 512KX16, 55ns, PBGA48, | Infineon Technologies AG | SST39LF801C-55-4C-EKE vs S29AL008J55BFIR23 |
M29W800FB5AZA3E | Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Numonyx Memory Solutions | SST39LF801C-55-4C-EKE vs M29W800FB5AZA3E |
M29W800DXB55ZA6F | 512KX16 FLASH 3V PROM, 55ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | SST39LF801C-55-4C-EKE vs M29W800DXB55ZA6F |
M29W800FB55ZA3F | Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Numonyx Memory Solutions | SST39LF801C-55-4C-EKE vs M29W800FB55ZA3F |
MX26LV800BXEC-55G | Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MO-219, CSP-48 | Macronix International Co Ltd | SST39LF801C-55-4C-EKE vs MX26LV800BXEC-55G |
M29W800FB55ZA6E | Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Numonyx Memory Solutions | SST39LF801C-55-4C-EKE vs M29W800FB55ZA6E |
M29W800FB5AZA6T | Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | SST39LF801C-55-4C-EKE vs M29W800FB5AZA6T |