Part Details for SST39SF020A-55-4I-NHE by Microchip Technology Inc
Overview of SST39SF020A-55-4I-NHE by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39SF020A-55-4I-NHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SST39SF020A-55-4I-NHE-ND
|
DigiKey | IC FLASH 2MBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
312 In Stock |
|
$2.3690 / $2.5400 | Buy Now |
DISTI #
SST39SF020A-55-4I-
|
Avnet Americas | Flash Parallel 5V 2Mbit 256K x 8bit 55ns 32-Pin PLCC Tube - Rail/Tube (Alt: SST39SF020A-55-4I-) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 754 |
|
$2.3000 / $2.4700 | Buy Now |
DISTI #
SST39SF020A-55-4I-
|
Avnet Americas | Flash Parallel 5V 2Mbit 256K x 8bit 55ns 32-Pin PLCC Tube - Rail/Tube (Alt: SST39SF020A-55-4I-) RoHS: Compliant Min Qty: 300 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.3000 / $2.4700 | Buy Now |
DISTI #
579-39SF020A5INHE
|
Mouser Electronics | NOR Flash 4.5 to 5.5 2Mbit Multi-Purpose Flash RoHS: Compliant | 658 |
|
$2.3000 / $2.4500 | Buy Now |
DISTI #
SST39SF020A-55-4I-NHE
|
Microchip Technology Inc | 4.5V to 5.5V 2Mbit Multi-Purpose Flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2850 Alternates Available |
|
$2.0400 / $2.4700 | Buy Now |
DISTI #
70570905
|
RS | Flash Memory, 4.5 to 5.5 2Mbit Multi-Purpose Flash | Microchip Technology Inc. SST39SF020A-55-4I-NHE RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7500 / $4.4100 | RFQ |
|
Future Electronics | SST39 Series 2 M (256 K x 8) 5.5 V Surface Mount Multi-Purpose Flash -PLCC-32 RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.2600 / $2.4600 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Parallel - 5V - 2Mbit (256K x 8) - 55ns - 32-Pin PLCC - Tube RoHS: Compliant |
990 In Stock 2850 Factory Stock |
|
$2.1900 / $2.3500 | Buy Now |
DISTI #
SST39SF020A-55-4I-
|
Avnet Americas | Flash Parallel 5V 2Mbit 256K x 8bit 55ns 32-Pin PLCC Tube - Rail/Tube (Alt: SST39SF020A-55-4I-) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 754 |
|
$2.3000 / $2.4700 | Buy Now |
DISTI #
SST39SF020A-55-4I-
|
Avnet Americas | Flash Parallel 5V 2Mbit 256K x 8bit 55ns 32-Pin PLCC Tube - Rail/Tube (Alt: SST39SF020A-55-4I-) RoHS: Compliant Min Qty: 300 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.3000 / $2.4700 | Buy Now |
Part Details for SST39SF020A-55-4I-NHE
SST39SF020A-55-4I-NHE CAD Models
SST39SF020A-55-4I-NHE Part Data Attributes
|
SST39SF020A-55-4I-NHE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39SF020A-55-4I-NHE
Microchip Technology Inc
256K X 8 FLASH 5V PROM, 55 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 55 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for SST39SF020A-55-4I-NHE
This table gives cross-reference parts and alternative options found for SST39SF020A-55-4I-NHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39SF020A-55-4I-NHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST29SF020-55-4I-NHE | 256K X 8 FLASH 5V PROM, 55 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | Microchip Technology Inc | SST39SF020A-55-4I-NHE vs SST29SF020-55-4I-NHE |
AT49F002-55JL | Flash, 256KX8, 55ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | SST39SF020A-55-4I-NHE vs AT49F002-55JL |
AT49F002-55JJ | Flash, 256KX8, 55ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | SST39SF020A-55-4I-NHE vs AT49F002-55JJ |
SST29SF020-55-4I-NH | Flash, 256KX8, 55ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | SST39SF020A-55-4I-NHE vs SST29SF020-55-4I-NH |
AT49F002AN-55JL | Flash, 256KX8, 55ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | SST39SF020A-55-4I-NHE vs AT49F002AN-55JL |
AT49F002ANT-55JL | Flash, 256KX8, 55ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | SST39SF020A-55-4I-NHE vs AT49F002ANT-55JL |
AT49F002AT-55JL | Flash, 256KX8, 55ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | SST39SF020A-55-4I-NHE vs AT49F002AT-55JL |
AT49F002T-55JJ | Flash, 256KX8, 55ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | SST39SF020A-55-4I-NHE vs AT49F002T-55JJ |
SST39SF020A-55-4C-NHE | 256K X 8 FLASH 5V PROM, 55 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 | Microchip Technology Inc | SST39SF020A-55-4I-NHE vs SST39SF020A-55-4C-NHE |
AT49F002NT-55JL | Flash, 256KX8, 55ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | SST39SF020A-55-4I-NHE vs AT49F002NT-55JL |