Datasheets
SST39SF020A-70-4I-NHE by:

Flash, 256KX8, 70ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32

Part Details for SST39SF020A-70-4I-NHE by Silicon Storage Technology

Overview of SST39SF020A-70-4I-NHE by Silicon Storage Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for SST39SF020A-70-4I-NHE

Part # Distributor Description Stock Price Buy
Bristol Electronics   252
RFQ

Part Details for SST39SF020A-70-4I-NHE

SST39SF020A-70-4I-NHE CAD Models

SST39SF020A-70-4I-NHE Part Data Attributes:

SST39SF020A-70-4I-NHE Silicon Storage Technology
Buy Now Datasheet
Compare Parts:
SST39SF020A-70-4I-NHE Silicon Storage Technology Flash, 256KX8, 70ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SILICON STORAGE TECHNOLOGY INC
Part Package Code QFJ
Package Description ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32
Pin Count 32
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Samacsys Manufacturer SILICON STORAGE TECHNOLOGY
Access Time-Max 70 ns
Command User Interface YES
Data Polling YES
JESD-30 Code R-PQCC-J32
JESD-609 Code e3
Length 13.97 mm
Memory Density 2097152 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Sectors/Size 64
Number of Terminals 32
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256KX8
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC32,.5X.6
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 5 V
Qualification Status Not Qualified
Seated Height-Max 3.556 mm
Sector Size 4K
Standby Current-Max 0.0001 A
Supply Current-Max 0.035 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Toggle Bit YES
Type NOR TYPE
Width 11.43 mm

Alternate Parts for SST39SF020A-70-4I-NHE

This table gives cross-reference parts and alternative options found for SST39SF020A-70-4I-NHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39SF020A-70-4I-NHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M29F002BNB120K3F Flash, 256KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions SST39SF020A-70-4I-NHE vs M29F002BNB120K3F
M29F002BNB70K3F Flash, 256KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions SST39SF020A-70-4I-NHE vs M29F002BNB70K3F
V29C51002BJ-70I Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 Mosel Vitelic Corporation SST39SF020A-70-4I-NHE vs V29C51002BJ-70I
MBM29F002TC-70PD Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 FUJITSU Semiconductor Limited SST39SF020A-70-4I-NHE vs MBM29F002TC-70PD
M29F002T-70XK6 256KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics SST39SF020A-70-4I-NHE vs M29F002T-70XK6
M29F002BB120K3E Flash, 256KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions SST39SF020A-70-4I-NHE vs M29F002BB120K3E
M29F002T-70K1TR 256KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics SST39SF020A-70-4I-NHE vs M29F002T-70K1TR
AM29F002BB-70JD Flash, 256KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 Spansion SST39SF020A-70-4I-NHE vs AM29F002BB-70JD
M29F002BNT120K3E 256KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics SST39SF020A-70-4I-NHE vs M29F002BNT120K3E
M29F002BNB90K1E 256KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics SST39SF020A-70-4I-NHE vs M29F002BNB90K1E
Part Number Description Manufacturer Compare
M29F002T-120XK6TR 256KX8 FLASH 5V PROM, 120ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics SST39SF020A-70-4I-NHE vs M29F002T-120XK6TR
M29F002BT120K3E 256KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics SST39SF020A-70-4I-NHE vs M29F002BT120K3E
SST37VF020-70-3C-NHE Flash, 256KX8, 70ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology SST39SF020A-70-4I-NHE vs SST37VF020-70-3C-NHE
AT27C020-20JCT/R OTP ROM, 256KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation SST39SF020A-70-4I-NHE vs AT27C020-20JCT/R
M29F002T-70XK6 256KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics SST39SF020A-70-4I-NHE vs M29F002T-70XK6
MBM29F002TC-70PD Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 FUJITSU Semiconductor Limited SST39SF020A-70-4I-NHE vs MBM29F002TC-70PD
AM29LV102BB-70JC Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 AMD SST39SF020A-70-4I-NHE vs AM29LV102BB-70JC
CAT28F020G-12T Flash, 256KX8, 120ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor SST39SF020A-70-4I-NHE vs CAT28F020G-12T
AM29F002NBT-120JI Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 AMD SST39SF020A-70-4I-NHE vs AM29F002NBT-120JI
M29F002NT-90K1 256KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics SST39SF020A-70-4I-NHE vs M29F002NT-90K1

SST39SF020A-70-4I-NHE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST39SF020A-70-4I-NHE by Silicon Storage Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST39SF020A-70-4I-NHE by Silicon Storage Technology

  • Please alert me when SST39SF020A-70-4I-NHE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SST39SF020A-70-4I-NHE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST39SF020A-70-4I-NHE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SST39SF020A-70-4I-NHE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST39SF020A-70-4I-NHE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST39SF020A-70-4I-NHE by Silicon Storage Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: