Part Details for SST39VF020-70-4C-WHE-T by Microchip Technology Inc
Overview of SST39VF020-70-4C-WHE-T by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for SST39VF020-70-4C-WHE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4750
|
Newark | 2.7V To 3.6V 2Mbit Multi-Purpose Flash 32 Tsop 8X14Mm T/R Rohs Compliant: Yes |Microchip SST39VF020-70-4C-WHE-T Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4200 | Buy Now |
DISTI #
SST39VF020-70-4C-WHE-T-ND
|
DigiKey | IC FLASH 2MBIT PARALLEL 32TSOP Min Qty: 1500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4111 | Buy Now |
DISTI #
SST39VF020-70-4C-W
|
Avnet Americas | Flash Parallel 3.3V 2Mbit 256K x 8bit 70ns 32-Pin TSOP-I T/R - Tape and Reel (Alt: SST39VF020-70-4C-W) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3700 / $1.4700 | Buy Now |
DISTI #
804-39VF0207CWHE-T
|
Mouser Electronics | NOR Flash 2M (256Kx8) 70ns 2.7-3.6V Commercial RoHS: Compliant | 1100 |
|
$1.3700 / $1.4700 | Buy Now |
DISTI #
SST39VF020-70-4C-WHE-T
|
Microchip Technology Inc | 2.7V to 3.6V 2Mbit Multi-Purpose Flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$1.2200 / $1.4700 | Buy Now |
DISTI #
70570823
|
RS | Flash Memory, 2M (256Kx8) 70ns 2.7-3.6V Commercial | Microchip Technology Inc. SST39VF020-70-4C-WHE-T RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2300 / $2.6300 | RFQ |
|
Future Electronics | SST39 Series 3.6 V 2 Mb (256 K x 8) 70 ns Surface Mount Flash Memory - TSOP-32 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$1.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3000 Factory Stock |
|
$1.2800 / $2.6800 | Buy Now |
DISTI #
SST39VF020-70-4C-W
|
Avnet Americas | Flash Parallel 3.3V 2Mbit 256K x 8bit 70ns 32-Pin TSOP-I T/R - Tape and Reel (Alt: SST39VF020-70-4C-W) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3700 / $1.4700 | Buy Now |
|
Ameya Holding Limited | IC FLASH 2MBIT 70NS 32TSOP | 1552 |
|
RFQ |
Part Details for SST39VF020-70-4C-WHE-T
SST39VF020-70-4C-WHE-T CAD Models
SST39VF020-70-4C-WHE-T Part Data Attributes:
|
SST39VF020-70-4C-WHE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF020-70-4C-WHE-T
Microchip Technology Inc
IC,EEPROM,NOR FLASH,256KX8,CMOS,TSSOP,32PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 8 X 14 MM, ROHS COMPLIAT, MO-142BA, TSOP1-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 12.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for SST39VF020-70-4C-WHE-T
This table gives cross-reference parts and alternative options found for SST39VF020-70-4C-WHE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF020-70-4C-WHE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39VF020-70-4I-WHE-T | Flash, 256KX8, 70ns, PDSO32 | Microchip Technology Inc | SST39VF020-70-4C-WHE-T vs SST39VF020-70-4I-WHE-T |
SST39VF020-70-4C-WH | Flash, 256KX8, 70ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 | Silicon Storage Technology | SST39VF020-70-4C-WHE-T vs SST39VF020-70-4C-WH |
SST39VF020-70-4C-WHE | 256K X 8 FLASH 2.7V PROM, 70 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Microchip Technology Inc | SST39VF020-70-4C-WHE-T vs SST39VF020-70-4C-WHE |
SST39VF020-70-4C-WHE | Flash, 256KX8, 70ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Silicon Storage Technology | SST39VF020-70-4C-WHE-T vs SST39VF020-70-4C-WHE |
SST39VF020-70-4I-WH | Flash, 256KX8, 70ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 | Silicon Storage Technology | SST39VF020-70-4C-WHE-T vs SST39VF020-70-4I-WH |
SST39VF020-70-4I-WHE | 256K X 8 FLASH 2.7V PROM, 70 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Microchip Technology Inc | SST39VF020-70-4C-WHE-T vs SST39VF020-70-4I-WHE |
SST39VF020-70-4C-WHE-RVL | Flash, 256KX8, 70ns, PDSO32 | Microchip Technology Inc | SST39VF020-70-4C-WHE-T vs SST39VF020-70-4C-WHE-RVL |