Datasheets
SST39VF020-90-4I-WHE by:

Flash, 256KX8, 90ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32

Part Details for SST39VF020-90-4I-WHE by Silicon Storage Technology

Overview of SST39VF020-90-4I-WHE by Silicon Storage Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Part Details for SST39VF020-90-4I-WHE

SST39VF020-90-4I-WHE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SST39VF020-90-4I-WHE Part Data Attributes

SST39VF020-90-4I-WHE Silicon Storage Technology
Buy Now Datasheet
Compare Parts:
SST39VF020-90-4I-WHE Silicon Storage Technology Flash, 256KX8, 90ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SILICON STORAGE TECHNOLOGY INC
Part Package Code TSOP1
Package Description 8 X 14 MM, MO-142BA, TSOP1-32
Pin Count 32
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 90 ns
Command User Interface YES
Data Polling YES
JESD-30 Code R-PDSO-G32
JESD-609 Code e3
Length 12.4 mm
Memory Density 2097152 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Sectors/Size 64
Number of Terminals 32
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256KX8
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Equivalence Code TSSOP32,.56,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Programming Voltage 2.7 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Sector Size 4K
Standby Current-Max 0.000015 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Toggle Bit YES
Type NOR TYPE
Width 8 mm

Alternate Parts for SST39VF020-90-4I-WHE

This table gives cross-reference parts and alternative options found for SST39VF020-90-4I-WHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF020-90-4I-WHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M29W022BT90NZ6 256KX8 FLASH 2.7V PROM, 90ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 STMicroelectronics SST39VF020-90-4I-WHE vs M29W022BT90NZ6
M29W022BB90NZ6 Flash, 256KX8, 90ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 Numonyx Memory Solutions SST39VF020-90-4I-WHE vs M29W022BB90NZ6
AT49BV002N-90VI Flash, 256KX8, 90ns, PDSO32, 8 X 14 MM, VSOP-32 Atmel Corporation SST39VF020-90-4I-WHE vs AT49BV002N-90VI
AT49BV002-90VC Flash, 256KX8, 90ns, PDSO32, 8 X 14 MM, VSOP-32 Atmel Corporation SST39VF020-90-4I-WHE vs AT49BV002-90VC
M29W022BB90NZ6 256KX8 FLASH 2.7V PROM, 90ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 STMicroelectronics SST39VF020-90-4I-WHE vs M29W022BB90NZ6
SST39VF020-90-4C-WHE Flash, 256KX8, 90ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 Silicon Storage Technology SST39VF020-90-4I-WHE vs SST39VF020-90-4C-WHE
M29W022BB90NZ1 256KX8 FLASH 2.7V PROM, 90ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 STMicroelectronics SST39VF020-90-4I-WHE vs M29W022BB90NZ1
SST37VF020-90-3C-WHE Flash, 256KX8, 90ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 Silicon Storage Technology SST39VF020-90-4I-WHE vs SST37VF020-90-3C-WHE
AT49BV002N-90VC Flash, 256KX8, 90ns, PDSO32, 8 X 14 MM, VSOP-32 Atmel Corporation SST39VF020-90-4I-WHE vs AT49BV002N-90VC
AT49BV020-90VI Flash, 256KX8, 90ns, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, VSOP-32 Atmel Corporation SST39VF020-90-4I-WHE vs AT49BV020-90VI
Part Number Description Manufacturer Compare
M29F002BNB55N1F 256KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics SST39VF020-90-4I-WHE vs M29F002BNB55N1F
M29F002BNT120N1E 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics SST39VF020-90-4I-WHE vs M29F002BNT120N1E
MX29LV002NBTI-90G Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-32 Macronix International Co Ltd SST39VF020-90-4I-WHE vs MX29LV002NBTI-90G
MBM29F002BC-55PFTN Flash, 256KX8, 55ns, PDSO32, PLASTIC, TSOP1-32 FUJITSU Limited SST39VF020-90-4I-WHE vs MBM29F002BC-55PFTN
MBM29F002TC-90PFTN Flash, 256KX8, 90ns, PDSO32, PLASTIC, TSOP1-32 FUJITSU Limited SST39VF020-90-4I-WHE vs MBM29F002TC-90PFTN
SST27SF020-70-3C-WHE Flash, 256KX8, 70ns, PDSO32, 8 X 14 MM, LEAD FREE, MO-142BA, TSOP1-32 Silicon Storage Technology SST39VF020-90-4I-WHE vs SST27SF020-70-3C-WHE
AM29F002BB-120EC Flash, 256KX8, 120ns, PDSO32, TSOP-32 AMD SST39VF020-90-4I-WHE vs AM29F002BB-120EC
M39208-12WNB5 256KX8 FLASH 2.7V PROM, 120ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 STMicroelectronics SST39VF020-90-4I-WHE vs M39208-12WNB5
M29W022BB55NZ1 256KX8 FLASH 3V PROM, 55ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 STMicroelectronics SST39VF020-90-4I-WHE vs M29W022BB55NZ1
M29W022BT55NZ1 256KX8 FLASH 3V PROM, 55ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 STMicroelectronics SST39VF020-90-4I-WHE vs M29W022BT55NZ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST39VF020-90-4I-WHE by Silicon Storage Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST39VF020-90-4I-WHE by Silicon Storage Technology

Select Manufacturer
Which Manufacturer of SST39VF020-90-4I-WHE would you like to use for your alert(s)?
  • Please alert me when SST39VF020-90-4I-WHE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SST39VF020-90-4I-WHE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST39VF020-90-4I-WHE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SST39VF020-90-4I-WHE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST39VF020-90-4I-WHE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST39VF020-90-4I-WHE by Silicon Storage Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: