SST39VF040-70-4C-B3KE-T
Microchip Technology Inc
Description: IC,EEPROM,NOR FLASH,512KX8,CMOS,BGA,48PIN,PLASTIC

Overview of SST39VF040-70-4C-B3KE-T by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SST39VF040-70-4C-B3KE-T by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for SST39VF040-70-4C-B3KE-T by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST39VF040-70-4C-B3KE-T by Microchip Technology Inc

SST39VF040-70-4C-B3KE-T
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e1
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Sectors/Size
128
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Sector Size
4K
Standby Current-Max
0.000015 A
Supply Current-Max
0.02 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Want to compare parts?
  1. SST39VF040-70-4C-B3KE-T
    Microchip Technology Inc
    IC,EEPROM,NOR FLASH,512KX8,CMOS,BGA,48PIN,PLASTIC
    VS

Alternate Parts for SST39VF040-70-4C-B3KE-T

This table gives cross-reference parts and alternative options found for SST39VF040-70-4C-B3KE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF040-70-4C-B3KE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SST39VF040-70-4C-B3KE 512K X 8 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 Microchip Technology Inc SST39VF040-70-4C-B3KE-T vs SST39VF040-70-4C-B3KE
SST39VF040-70-4I-B3KE 512K X 8 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 Microchip Technology Inc SST39VF040-70-4C-B3KE-T vs SST39VF040-70-4I-B3KE
Part Number Description Manufacturer Compare
W29D040C-70C Flash, 512KX8, 70ns, PDIP32, PLASTIC, DIP-32 Winbond Electronics Corp SST39VF040-70-4C-B3KE-T vs W29D040C-70C
M29F040B90N6F Flash, 512KX8, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 Numonyx Memory Solutions SST39VF040-70-4C-B3KE-T vs M29F040B90N6F
M29F040-70N6 512KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics SST39VF040-70-4C-B3KE-T vs M29F040-70N6
M29F040-70XN6 512KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics SST39VF040-70-4C-B3KE-T vs M29F040-70XN6
M29F040B90K6T Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions SST39VF040-70-4C-B3KE-T vs M29F040B90K6T
SST29SF040-70-4C-WH Flash, 512KX8, 70ns, PDSO32, 8 X 14 MM, TSOP1-32 Silicon Storage Technology SST39VF040-70-4C-B3KE-T vs SST29SF040-70-4C-WH
M29F040-70XN6RTR 512KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 STMicroelectronics SST39VF040-70-4C-B3KE-T vs M29F040-70XN6RTR
WPF512K8B-70PLI5 Flash, 512KX8, 70ns, PQCC32, White Microelectronics SST39VF040-70-4C-B3KE-T vs WPF512K8B-70PLI5
MFM8516JMB-70 Flash, 512KX8, 70ns, CQCC32, CERAMIC, JLCC-32 Mosaic Semiconductor Inc SST39VF040-70-4C-B3KE-T vs MFM8516JMB-70
AM29F040-70JE Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 AMD SST39VF040-70-4C-B3KE-T vs AM29F040-70JE

Related Parts for SST39VF040-70-4C-B3KE-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST39VF040-70-4C-B3KE-T by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST39VF040-70-4C-B3KE-T by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of SST39VF040-70-4C-B3KE-T would you like to use for your alert(s)?
  • Please alert me when SST39VF040-70-4C-B3KE-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SST39VF040-70-4C-B3KE-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST39VF040-70-4C-B3KE-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SST39VF040-70-4C-B3KE-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST39VF040-70-4C-B3KE-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST39VF040-70-4C-B3KE-T by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: