Part Details for SST39VF040-70-4I-NHE-T by Microchip Technology Inc
Overview of SST39VF040-70-4I-NHE-T by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39VF040-70-4I-NHE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4760
|
Newark | 2.7V To 3.6V 4Mbit Multi-Purpose Flash 32 Plcc 11.5X14X3.37Mm T/R Rohs Compliant: Yes |Microchip SST39VF040-70-4I-NHE-T Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4200 | Buy Now |
DISTI #
SST39VF040-70-4I-NHE-TCT-ND
|
DigiKey | IC FLASH 4MBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1083 In Stock |
|
$2.4205 / $2.6100 | Buy Now |
DISTI #
SST39VF040-70-4I-N
|
Avnet Americas | NOR Flash Parallel 3.3V 4Mbit 512K x 8bit 70ns 32-Pin PLCC T/R - Tape and Reel (Alt: SST39VF040-70-4I-N) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.3500 / $2.5300 | Buy Now |
DISTI #
804-39VF0407INHE-T
|
Mouser Electronics | NOR Flash 4M (512Kx8) 70ns 2.7-3.6V Industrial RoHS: Compliant | 1443 |
|
$2.4200 / $2.5600 | Buy Now |
DISTI #
V72:2272_06508205
|
Arrow Electronics | NOR Flash Parallel 3.3V 4M-bit 512K x 8 70ns 32-Pin PLCC T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2214 Container: Cut Strips | Americas - 4 |
|
$2.3760 | Buy Now |
DISTI #
SST39VF040-70-4I-NHE-T
|
Microchip Technology Inc | 2.7V to 3.6V 4Mbit Multi-Purpose Flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1000 / $2.5300 | Buy Now |
DISTI #
70453529
|
RS | 2.7V to 3.6V 4Mbit Multi-Purpose Flash32 PLCC T/R | Microchip Technology Inc. SST39VF040-70-4I-NHE-T RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8400 / $4.5100 | RFQ |
|
Future Electronics | SST39VF040 Series 3.6 V 4 Mb (512 K x 8) 70 ns Multi-Purpose Flash - PLCC-32 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 1500Reel |
|
$2.3100 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Parallel - 3.3V - 4Mbit (512K x 8) - 70ns - 32-Pin PLCC - Tape&Reel RoHS: Compliant |
2250 In Stock |
|
$2.2200 / $2.3300 | Buy Now |
DISTI #
71817657
|
Verical | NOR Flash Parallel 3.3V 4M-bit 512K x 8 70ns 32-Pin PLCC T/R Min Qty: 100 Package Multiple: 100 Date Code: 2335 | Americas - 2200 |
|
$3.0658 | Buy Now |
Part Details for SST39VF040-70-4I-NHE-T
SST39VF040-70-4I-NHE-T CAD Models
SST39VF040-70-4I-NHE-T Part Data Attributes:
|
SST39VF040-70-4I-NHE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF040-70-4I-NHE-T
Microchip Technology Inc
IC,EEPROM,NOR FLASH,512KX8,CMOS,LDCC,32PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for SST39VF040-70-4I-NHE-T
This table gives cross-reference parts and alternative options found for SST39VF040-70-4I-NHE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF040-70-4I-NHE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39VF040-70-4C-NH | Flash, 512KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | SST39VF040-70-4I-NHE-T vs SST39VF040-70-4C-NH |
SST39VF040-70-4I-NH | Flash, 512KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | SST39VF040-70-4I-NHE-T vs SST39VF040-70-4I-NH |
SST39VF040-70-4C-NHE-RVL | 2.7V to 3.6V 4Mbit Multi-Purpose Flash | Microchip Technology Inc | SST39VF040-70-4I-NHE-T vs SST39VF040-70-4C-NHE-RVL |
SST39VF040-70-4C-NHE | 512K X 8 FLASH 2.7V PROM, 70 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 | Microchip Technology Inc | SST39VF040-70-4I-NHE-T vs SST39VF040-70-4C-NHE |