Datasheets
SST39VF040-90-4I-NHE by:

Flash, 512KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32

Part Details for SST39VF040-90-4I-NHE by Silicon Storage Technology

Overview of SST39VF040-90-4I-NHE by Silicon Storage Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SST39VF040-90-4I-NHE

SST39VF040-90-4I-NHE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SST39VF040-90-4I-NHE Part Data Attributes

SST39VF040-90-4I-NHE Silicon Storage Technology
Buy Now Datasheet
Compare Parts:
SST39VF040-90-4I-NHE Silicon Storage Technology Flash, 512KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SILICON STORAGE TECHNOLOGY INC
Part Package Code QFJ
Package Description PLASTIC, MS-016AE, LCC-32
Pin Count 32
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 90 ns
Command User Interface YES
Data Polling YES
JESD-30 Code R-PQCC-J32
JESD-609 Code e3
Length 13.97 mm
Memory Density 4194304 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Sectors/Size 128
Number of Terminals 32
Number of Words 524288 words
Number of Words Code 512000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 512KX8
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC32,.5X.6
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Programming Voltage 2.7 V
Qualification Status Not Qualified
Seated Height-Max 3.556 mm
Sector Size 4K
Standby Current-Max 0.000015 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Toggle Bit YES
Type NOR TYPE
Width 11.43 mm

Alternate Parts for SST39VF040-90-4I-NHE

This table gives cross-reference parts and alternative options found for SST39VF040-90-4I-NHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF040-90-4I-NHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SST37VF040-90-3C-NHE Flash, 512KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology SST39VF040-90-4I-NHE vs SST37VF040-90-3C-NHE
SST39VF040-90-4C-NHE Flash, 512KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology SST39VF040-90-4I-NHE vs SST39VF040-90-4C-NHE
Part Number Description Manufacturer Compare
SST29VF040-55-4I-NHE Flash, 512KX8, 55ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology SST39VF040-90-4I-NHE vs SST29VF040-55-4I-NHE
M29F040B55K6F 512KX8 FLASH 5V PROM, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics SST39VF040-90-4I-NHE vs M29F040B55K6F
M29F040B90K1E 512KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics SST39VF040-90-4I-NHE vs M29F040B90K1E
M29F040-90KM Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Thales Group SST39VF040-90-4I-NHE vs M29F040-90KM
M29F040B55K3F 512KX8 FLASH 5V PROM, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics SST39VF040-90-4I-NHE vs M29F040B55K3F
MFM8516J-15E Flash, 512KX8, 150ns, CQCC32, CERAMIC, JLCC-32 Mosaic Semiconductor Inc SST39VF040-90-4I-NHE vs MFM8516J-15E
M29F040-150KM Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 Thales Group SST39VF040-90-4I-NHE vs M29F040-150KM
SST29VF040-55-4I-NH Flash, 512KX8, 55ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology SST39VF040-90-4I-NHE vs SST29VF040-55-4I-NH
M29F040B70K6F 512KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics SST39VF040-90-4I-NHE vs M29F040B70K6F
M29F040-90KB/C Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Thales Group SST39VF040-90-4I-NHE vs M29F040-90KB/C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST39VF040-90-4I-NHE by Silicon Storage Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST39VF040-90-4I-NHE by Silicon Storage Technology

Select Manufacturer
Which Manufacturer of SST39VF040-90-4I-NHE would you like to use for your alert(s)?
  • Please alert me when SST39VF040-90-4I-NHE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SST39VF040-90-4I-NHE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST39VF040-90-4I-NHE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SST39VF040-90-4I-NHE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST39VF040-90-4I-NHE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST39VF040-90-4I-NHE by Silicon Storage Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: