Memory
SST39VF088-70-4C-EKE
Silicon Storage Technology
Description: Flash, 1MX8, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, MO-142DD, TSOP1-48

Overview of SST39VF088-70-4C-EKE by Silicon Storage Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SST39VF088-70-4C-EKE by Silicon Storage Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST39VF088-70-4C-EKE by Silicon Storage Technology

SST39VF088-70-4C-EKE
Silicon Storage Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON STORAGE TECHNOLOGY INC
Part Package Code
TSOP1
Package Description
12 X 20 MM, LEAD FREE, MO-142DD, TSOP1-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
12 mm
Want to compare parts?
  1. SST39VF088-70-4C-EKE
    Silicon Storage Technology
    Flash, 1MX8, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, MO-142DD, TSOP1-48
    VS

Alternate Parts for SST39VF088-70-4C-EKE

This table gives cross-reference parts and alternative options found for SST39VF088-70-4C-EKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF088-70-4C-EKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SST39VF088-70-4C-EK Flash, 1MX8, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology SST39VF088-70-4C-EKE vs SST39VF088-70-4C-EK
Part Number Description Manufacturer Compare
SST39VF088-70-4I-EK Flash, 1MX8, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology SST39VF088-70-4C-EKE vs SST39VF088-70-4I-EK

Related Parts for SST39VF088-70-4C-EKE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST39VF088-70-4C-EKE by Silicon Storage Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST39VF088-70-4C-EKE by Silicon Storage Technology

Select Manufacturer
Which Manufacturer of SST39VF088-70-4C-EKE would you like to use for your alert(s)?
  • Please alert me when SST39VF088-70-4C-EKE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SST39VF088-70-4C-EKE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST39VF088-70-4C-EKE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SST39VF088-70-4C-EKE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST39VF088-70-4C-EKE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST39VF088-70-4C-EKE by Silicon Storage Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: