Memory
SST39VF160-70-4C-BK
Silicon Storage Technology
Description: Flash, 1MX16, 70ns, PBGA48, 8 X 10 MM, MO-210, TFBGA-48

Overview of SST39VF160-70-4C-BK by Silicon Storage Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SST39VF160-70-4C-BK by Silicon Storage Technology

Part # Manufacturer Description Stock Price Buy
Quest Components   24
  • 1 $9.5514
  • 4 $7.0044
  • 12 $6.3676
$6.3676 / $9.5514 Buy Now

CAD Models for SST39VF160-70-4C-BK by Silicon Storage Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST39VF160-70-4C-BK by Silicon Storage Technology

SST39VF160-70-4C-BK
Silicon Storage Technology
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON STORAGE TECHNOLOGY INC
Part Package Code
BGA
Package Description
8 X 10 MM, MO-210, TFBGA-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e0
Length
10 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
512
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
2K
Standby Current-Max
0.00002 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. SST39VF160-70-4C-BK
    Silicon Storage Technology
    Flash, 1MX16, 70ns, PBGA48, 8 X 10 MM, MO-210, TFBGA-48
    VS

Related Parts for SST39VF160-70-4C-BK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST39VF160-70-4C-BK by Silicon Storage Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST39VF160-70-4C-BK by Silicon Storage Technology

Select Manufacturer
Which Manufacturer of SST39VF160-70-4C-BK would you like to use for your alert(s)?
  • Please alert me when SST39VF160-70-4C-BK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SST39VF160-70-4C-BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST39VF160-70-4C-BK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SST39VF160-70-4C-BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST39VF160-70-4C-BK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST39VF160-70-4C-BK by Silicon Storage Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: