Part Details for SST39VF3201B-70-4I-EKE by Microchip Technology Inc
Overview of SST39VF3201B-70-4I-EKE by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39VF3201B-70-4I-EKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4826
|
Newark | 2.7V To 3.6V 32Mbit Multi-Purpose Flash 48 Tsop 12X20Mm Tray Rohs Compliant: Yes |Microchip SST39VF3201B-70-4I-EKE Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 | Buy Now |
DISTI #
SST39VF3201B-70-4I-EKE-ND
|
DigiKey | IC FLASH 32MBIT PARALLEL 48TSOP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1990 In Stock |
|
$3.0488 / $3.9600 | Buy Now |
DISTI #
SST39VF3201B-70-4I
|
Avnet Americas | NOR Flash Parallel 3.3V 32Mbit 2M x 16bit 70ns 48-Pin TSOP - Trays (Alt: SST39VF3201B-70-4I) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.9600 / $3.8400 | Buy Now |
DISTI #
579-39VF3201B7IEKE
|
Mouser Electronics | NOR Flash 2.7 to 3.6V 32Mbit Multi-Purpose Flash RoHS: Compliant | 1180 |
|
$2.9600 / $3.8400 | Buy Now |
DISTI #
SST39VF3201B-70-4I-EKE
|
Microchip Technology Inc | 2.7V to 3.6V 32Mbit Multi-Purpose Flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
76 Alternates Available |
|
$2.4700 / $3.8400 | Buy Now |
DISTI #
70452087
|
RS | 2.7V to 3.6V 32Mbit Multi-Purpose Flash48 TSOP 12x20mm TRAY | Microchip Technology Inc. SST39VF3201B-70-4I-EKE RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9000 / $5.7600 | RFQ |
|
Future Electronics | SST39VF Series 32 Mbit (2 M x 16) 3.6 V Multi-Purpose Flash Plus SMT- TSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 384 Package Multiple: 96 Container: Tray | 0Tray |
|
$2.9100 | Buy Now |
|
Onlinecomponents.com | Parallel Flash, 2.7 - 3.6 V, 32 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS RoHS: Compliant |
960 In Stock |
|
$2.8200 / $4.1600 | Buy Now |
DISTI #
SST39VF3201B-70-4I
|
Avnet Americas | NOR Flash Parallel 3.3V 32Mbit 2M x 16bit 70ns 48-Pin TSOP - Trays (Alt: SST39VF3201B-70-4I) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.9600 / $3.8400 | Buy Now |
|
Ameya Holding Limited | SST39VF Series 32 Mbit (2 M x 16) 3.6 V Multi-Purpose Flash Plus SMT- TSOP-48 | 76 |
|
RFQ |
Part Details for SST39VF3201B-70-4I-EKE
SST39VF3201B-70-4I-EKE CAD Models
SST39VF3201B-70-4I-EKE Part Data Attributes
|
SST39VF3201B-70-4I-EKE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF3201B-70-4I-EKE
Microchip Technology Inc
2M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.71,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for SST39VF3201B-70-4I-EKE
This table gives cross-reference parts and alternative options found for SST39VF3201B-70-4I-EKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF3201B-70-4I-EKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39VF3201B-70-4C-EKE | 2M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Microchip Technology Inc | SST39VF3201B-70-4I-EKE vs SST39VF3201B-70-4C-EKE |
SST39VF3201B-70-4C-EKE-T | 2M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Microchip Technology Inc | SST39VF3201B-70-4I-EKE vs SST39VF3201B-70-4C-EKE-T |
SST39VF3201B-70-4I-EKE-T | 2M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Microchip Technology Inc | SST39VF3201B-70-4I-EKE vs SST39VF3201B-70-4I-EKE-T |