Part Details for SST39VF3202-70-4I-B3KE-T by Microchip Technology Inc
Overview of SST39VF3202-70-4I-B3KE-T by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for SST39VF3202-70-4I-B3KE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4832
|
Newark | 2.7V To 3.6V 32Mbit Multi-Purpose Flash 48 Tfbga 6X8X1.2Mm T/R Rohs Compliant: Yes |Microchip SST39VF3202-70-4I-B3KE-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7500 | Buy Now |
DISTI #
SST39VF3202-70-4I-B3KE-T-ND
|
DigiKey | IC FLASH 32MBIT PARALLEL 48TFBGA Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7492 | Buy Now |
DISTI #
SST39VF3202-70-4I-
|
Avnet Americas | NOR Flash Parallel 3.3V 32Mbit 2M x 16bit 70ns 48-Pin TFBGA T/R - Tape and Reel (Alt: SST39VF3202-70-4I-) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$3.6400 / $4.7000 | Buy Now |
DISTI #
804-39VF32027IB3KE-T
|
Mouser Electronics | NOR Flash 32M (2Mx16) 70ns 2.7-3.6V Industrial RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SST39VF3202-70-4I-B3KE-T
|
Microchip Technology Inc | 2.7V to 3.6V 32Mbit Multi-Purpose Flash, Projected EOL: 2034-08-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.0300 / $4.7000 | Buy Now |
DISTI #
70570663
|
RS | Flash Memory, 32M (2Mx16) 70ns 2.7-3.6V Industrial | Microchip Technology Inc. SST39VF3202-70-4I-B3KE-T RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9800 / $7.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5300 / $9.9400 | Buy Now |
|
NAC | 2.7V to 3.6V 32Mbit Multi-Purpose Flash - Package: 48 TFBGA 6x8x1.2mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.3700 / $4.0600 | Buy Now |
DISTI #
SST39VF3202-70-4I-B3KE-T
|
Avnet Silica | NOR Flash Parallel 3.3V 32Mbit 2M x 16bit 70ns 48-Pin TFBGA T/R (Alt: SST39VF3202-70-4I-B3KE-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SST39VF3202-70-4I-B3KE-T
SST39VF3202-70-4I-B3KE-T CAD Models
SST39VF3202-70-4I-B3KE-T Part Data Attributes:
|
SST39VF3202-70-4I-B3KE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF3202-70-4I-B3KE-T
Microchip Technology Inc
IC,EEPROM,NOR FLASH,2MX16,CMOS,BGA,48PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for SST39VF3202-70-4I-B3KE-T
This table gives cross-reference parts and alternative options found for SST39VF3202-70-4I-B3KE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF3202-70-4I-B3KE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST36VF3204-70-4I-B3K | Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, MO-210AB-1, TFBGA-48 | Silicon Storage Technology | SST39VF3202-70-4I-B3KE-T vs SST36VF3204-70-4I-B3K |
K8D3216UTC-DC070 | Flash, 2MX16, 70ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Samsung Semiconductor | SST39VF3202-70-4I-B3KE-T vs K8D3216UTC-DC070 |
SST36VF3204-70-4E-B3KE | 2M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | SST39VF3202-70-4I-B3KE-T vs SST36VF3204-70-4E-B3KE |
K8D3216UTCLI0700 | Flash, 2MX16, 70ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48 | Samsung Semiconductor | SST39VF3202-70-4I-B3KE-T vs K8D3216UTCLI0700 |
K8D3216UTC-DI070 | Flash, 2MX16, 70ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Samsung Semiconductor | SST39VF3202-70-4I-B3KE-T vs K8D3216UTC-DI070 |
SST36VF3204-70-4C-B3KE | 2M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | SST39VF3202-70-4I-B3KE-T vs SST36VF3204-70-4C-B3KE |
K8D3216UTC-FC070 | Flash, 2MX16, 70ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, FBGA-48 | Samsung Semiconductor | SST39VF3202-70-4I-B3KE-T vs K8D3216UTC-FC070 |
K8D3216UTC-TI070 | Flash, 2MX16, 70ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, TBGA-48 | Samsung Semiconductor | SST39VF3202-70-4I-B3KE-T vs K8D3216UTC-TI070 |
K8D3216UTCFI0700 | Flash, 2MX16, 70ns, PBGA48, 6 X 8.5 MM, 0.80 MM PITCH, FBGA-48 | Samsung Semiconductor | SST39VF3202-70-4I-B3KE-T vs K8D3216UTCFI0700 |
K8D3216UTC-LI070 | Flash, 2MX16, 70ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48 | Samsung Semiconductor | SST39VF3202-70-4I-B3KE-T vs K8D3216UTC-LI070 |