Part Details for SST39VF3202C-70-4I-EKE-T by Microchip Technology Inc
Overview of SST39VF3202C-70-4I-EKE-T by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for SST39VF3202C-70-4I-EKE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T7361
|
Newark | 2.7V To 3.6V 32Mbit Multi-Purpose Flash 48 Tsop 12X20Mm T/R Rohs Compliant: Yes |Microchip SST39VF3202C-70-4I-EKE-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9400 | Buy Now |
DISTI #
SST39VF3202C-70-4I-EKE-T-ND
|
DigiKey | IC FLASH 32MBIT PARALLEL 48TSOP Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9355 | Buy Now |
DISTI #
SST39VF3202C-70-4I
|
Avnet Americas | Flash Parallel 3V 32Mbit 2M x 16Bit 70ns 48-Pin TSOP T/R - Tape and Reel (Alt: SST39VF3202C-70-4I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.8500 / $3.6900 | Buy Now |
DISTI #
579-39F3202C704IEKET
|
Mouser Electronics | NOR Flash 2.7V to 3.6V 32Mbit Multi-Prps Fl RoHS: Compliant | 0 |
|
$2.8500 | Order Now |
DISTI #
SST39VF3202C-70-4I-EKE-T
|
Microchip Technology Inc | 2.7V to 3.6V 32Mbit Multi-Purpose Flash, Projected EOL: 2039-11-21 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.3700 / $3.6900 | Buy Now |
DISTI #
70570695
|
RS | Flash Memory, 2.7V to 3.6V 32Mbit Multi-Prps Fl | Microchip Technology Inc. SST39VF3202C-70-4I-EKE-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6800 / $5.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.7000 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Parallel - 3.3V - 32Mbit (2M x 16) - 70ns - 48-Pin TSOP - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$2.6800 / $5.6200 | Buy Now |
|
NAC | 2.7V to 3.6V 32Mbit Multi-Purpose Flash - Package: 48 TSOP 12x20mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.6300 / $3.1800 | Buy Now |
DISTI #
SST39VF3202C-70-4I-EKE-T
|
Avnet Silica | Flash Parallel 3V 32Mbit 2M x 16Bit 70ns 48-Pin TSOP T/R (Alt: SST39VF3202C-70-4I-EKE-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SST39VF3202C-70-4I-EKE-T
SST39VF3202C-70-4I-EKE-T CAD Models
SST39VF3202C-70-4I-EKE-T Part Data Attributes
|
SST39VF3202C-70-4I-EKE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF3202C-70-4I-EKE-T
Microchip Technology Inc
SST39VF3202C-70-4I-EKE-T
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for SST39VF3202C-70-4I-EKE-T
This table gives cross-reference parts and alternative options found for SST39VF3202C-70-4I-EKE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF3202C-70-4I-EKE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K8D3216UTC-DI070 | Flash, 2MX16, 70ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Samsung Semiconductor | SST39VF3202C-70-4I-EKE-T vs K8D3216UTC-DI070 |
S29JL032H70TAI412 | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | SST39VF3202C-70-4I-EKE-T vs S29JL032H70TAI412 |
K8D3216UTCDC0700 | Flash, 2MX16, 70ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Samsung Semiconductor | SST39VF3202C-70-4I-EKE-T vs K8D3216UTCDC0700 |
AM29DL323DT70EFN | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | SST39VF3202C-70-4I-EKE-T vs AM29DL323DT70EFN |
MX29LV320ATTC-70 | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 | Macronix International Co Ltd | SST39VF3202C-70-4I-EKE-T vs MX29LV320ATTC-70 |
AM29DL322DT70EFB | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | SST39VF3202C-70-4I-EKE-T vs AM29DL322DT70EFB |
M28W320CT70N6T | 2MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | SST39VF3202C-70-4I-EKE-T vs M28W320CT70N6T |
AM29DL323GT70EK | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | SST39VF3202C-70-4I-EKE-T vs AM29DL323GT70EK |
S29JL032H70TAI13 | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | SST39VF3202C-70-4I-EKE-T vs S29JL032H70TAI13 |
AM29DL322DT70EF | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | SST39VF3202C-70-4I-EKE-T vs AM29DL322DT70EF |