Part Details for SST39VF402C-70-4C-B3KE by Microchip Technology Inc
Overview of SST39VF402C-70-4C-B3KE by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39VF402C-70-4C-B3KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W3499
|
Newark | 2.7 To 3.6V 4Mbit Multi-Purpose Flash 48 Tfbga 6X8X1.2Mm Tray Rohs Compliant: Yes |Microchip SST39VF402C-70-4C-B3KE RoHS: Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 | Buy Now |
DISTI #
SST39VF402C-70-4C-B3KE-ND
|
DigiKey | IC FLASH 4MBIT PARALLEL 48TFBGA Min Qty: 960 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4111 | Buy Now |
DISTI #
SST39VF402C-70-4C-
|
Avnet Americas | Flash Parallel 3.3V 4Mbit 256K x 16bit 70ns 48-Pin TFBGA - Trays (Alt: SST39VF402C-70-4C-) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.3700 / $1.4700 | Buy Now |
DISTI #
579-39VF402C704CB3KE
|
Mouser Electronics | NOR Flash 2.7 to 3.6V 4Mbit Multi-Purpose Flash RoHS: Compliant | 0 |
|
$1.3700 | Order Now |
DISTI #
SST39VF402C-70-4C-B3KE
|
Microchip Technology Inc | 2.7 to 3.6V 4Mbit Multi-Purpose Flash, Projected EOL: 2039-09-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2200 / $1.4700 | Buy Now |
DISTI #
70570858
|
RS | 2.7V to 3.6V 4Mbit Multi-Purpose Flash | Microchip Technology Inc. SST39VF402C-70-4C-B3KE RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2300 / $2.6300 | RFQ |
|
Future Electronics | 4 Mbit (x16) Multi-Purpose Flash Plus RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 480 | 0 |
|
$1.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4100 / $2.0600 | Buy Now |
|
NAC | 2.7 to 3.6V 4Mbit Multi-Purpose Flash - Package: 48 TFBGA 6x8x1.2mm TRAY RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Tray | 0 |
|
$1.2900 / $1.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4100 / $2.0600 | Buy Now |
Part Details for SST39VF402C-70-4C-B3KE
SST39VF402C-70-4C-B3KE CAD Models
SST39VF402C-70-4C-B3KE Part Data Attributes
|
SST39VF402C-70-4C-B3KE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF402C-70-4C-B3KE
Microchip Technology Inc
256K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 16 Weeks | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,4K,16K,32K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for SST39VF402C-70-4C-B3KE
This table gives cross-reference parts and alternative options found for SST39VF402C-70-4C-B3KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF402C-70-4C-B3KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39VF402C-70-4I-B3KE | 256K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | SST39VF402C-70-4C-B3KE vs SST39VF402C-70-4I-B3KE |
SST39VF402C-70-4C-B3KE-T | SST39VF402C-70-4C-B3KE-T | Microchip Technology Inc | SST39VF402C-70-4C-B3KE vs SST39VF402C-70-4C-B3KE-T |
SST39VF402C-70-4I-B3KE-T | SST39VF402C-70-4I-B3KE-T | Microchip Technology Inc | SST39VF402C-70-4C-B3KE vs SST39VF402C-70-4I-B3KE-T |