Part Details for SST39VF800A-70-4I-EKE by Silicon Storage Technology
Overview of SST39VF800A-70-4I-EKE by Silicon Storage Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39VF800A-70-4I-EKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 95 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 143 |
|
RFQ |
Part Details for SST39VF800A-70-4I-EKE
SST39VF800A-70-4I-EKE CAD Models
SST39VF800A-70-4I-EKE Part Data Attributes
|
SST39VF800A-70-4I-EKE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST39VF800A-70-4I-EKE
Silicon Storage Technology
Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | TSSOP, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for SST39VF800A-70-4I-EKE
This table gives cross-reference parts and alternative options found for SST39VF800A-70-4I-EKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF800A-70-4I-EKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29SL800CB-150EI | 512KX16 FLASH 1.8V PROM, 150ns, PDSO48, MO-142DD, TSOP-48 | AMD | SST39VF800A-70-4I-EKE vs AM29SL800CB-150EI |
AM29LV800BB70RFE | 512KX16 FLASH 3V PROM, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | SST39VF800A-70-4I-EKE vs AM29LV800BB70RFE |
TE28F800B3B120 | Flash, 512KX16, 120ns, PDSO48, 12 X 20 MM, TSOP-48 | Intel Corporation | SST39VF800A-70-4I-EKE vs TE28F800B3B120 |
AM29SL800DT100FC | 512KX16 FLASH 1.8V PROM, 100ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | SST39VF800A-70-4I-EKE vs AM29SL800DT100FC |
MBM29DL800TA-70PFTR | Flash, 1MX8, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Semiconductor Limited | SST39VF800A-70-4I-EKE vs MBM29DL800TA-70PFTR |
AM29DL800BB80EE | Flash, 512KX16, 80ns, PDSO48, TSOP-48 | AMD | SST39VF800A-70-4I-EKE vs AM29DL800BB80EE |
M29F800AT90N1 | 512KX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | SST39VF800A-70-4I-EKE vs M29F800AT90N1 |
M29W800FB70N3E | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | SST39VF800A-70-4I-EKE vs M29W800FB70N3E |
AM29LV800BT120FCB | Flash, 512KX16, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | SST39VF800A-70-4I-EKE vs AM29LV800BT120FCB |
AM29SL800DB100FI | Flash, 512KX16, 100ns, PDSO48, REVERSE, MO-142B, TSOP-48 | AMD | SST39VF800A-70-4I-EKE vs AM29SL800DB100FI |