Part Details for SST39VF801C-70-4C-EKE by Microchip Technology Inc
Overview of SST39VF801C-70-4C-EKE by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39VF801C-70-4C-EKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66T9310
|
Newark | Flash Memory, 8Mbit, 70Ns, 48-Tsop, Flash Memory Type:Parallel Nor, Memory Configuration:512K X 16Bit, Interfaces:Parallel, Ic Case/Package:Tsop, No. Of Pins:48Pins, Clock Frequency Max:5Mhz, Access Time:70Ns, Supply Voltage Nom:- Rohs Compliant: Yes |Microchip SST39VF801C-70-4C-EKE Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 | Buy Now |
DISTI #
SST39VF801C-70-4C-EKE-ND
|
DigiKey | IC FLASH 8MBIT PARALLEL 48TSOP Min Qty: 288 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4102 | Buy Now |
DISTI #
SST39VF801C-70-4C-
|
Avnet Americas | Flash Parallel 3.3V 8Mbit 512K x 16bit 70ns 48-Pin TSOP-I - Trays (Alt: SST39VF801C-70-4C-) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.3400 / $2.5300 | Buy Now |
DISTI #
579-S39VF801C704CEKE
|
Mouser Electronics | NOR Flash 2.7 to 3.6V 8Mbit Multi-Purpose Flash RoHS: Compliant | 550 |
|
$2.4100 / $2.5300 | Buy Now |
DISTI #
SST39VF801C-70-4C-EKE
|
Microchip Technology Inc | 3.0V to 3.6V 8Mbit Multi-Purpose Flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
10838 Alternates Available |
|
$2.0800 / $2.5300 | Buy Now |
DISTI #
70414897
|
RS | Flash Memory, 2.7 to 3.6V 8Mbit Multi-Purpose Flash | Microchip Technology Inc. SST39VF801C-70-4C-EKE RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8400 / $4.5100 | RFQ |
|
Future Electronics | SST39VF Series 8 M ( 512K x 16) 3.6 V Multi-Purpose Flash Plus SMT - TSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 768 Package Multiple: 96 Container: Tray | 0Tray |
|
$2.3000 / $2.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4300 / $3.5400 | Buy Now |
DISTI #
SST39VF801C-70-4C-
|
Avnet Americas | Flash Parallel 3.3V 8Mbit 512K x 16bit 70ns 48-Pin TSOP-I - Trays (Alt: SST39VF801C-70-4C-) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.3400 / $2.5300 | Buy Now |
DISTI #
39VF801C-70CEKE
|
TME | IC: FLASH memory, 8MbFLASH, 512kx16bit, 70ns, TSOP48, parallel Min Qty: 1 | 0 |
|
$2.8200 / $4.1400 | RFQ |
Part Details for SST39VF801C-70-4C-EKE
SST39VF801C-70-4C-EKE CAD Models
SST39VF801C-70-4C-EKE Part Data Attributes
|
SST39VF801C-70-4C-EKE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF801C-70-4C-EKE
Microchip Technology Inc
512K X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,4K,16K,32K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for SST39VF801C-70-4C-EKE
This table gives cross-reference parts and alternative options found for SST39VF801C-70-4C-EKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF801C-70-4C-EKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39VF800A-70-4C-M1Q | Flash, 512KX16, 70ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, MO-225, WFBGA-48 | Silicon Storage Technology | SST39VF801C-70-4C-EKE vs SST39VF800A-70-4C-M1Q |
SST39VF800A-70-4I-M1QE | 512K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207C2B-4, WFBGA-48 | Microchip Technology Inc | SST39VF801C-70-4C-EKE vs SST39VF800A-70-4I-M1QE |
SST39VF800A-70-4C-Y1QE | Flash, 512KX16, 70ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207C2B-4, WFBGA-48 | Silicon Storage Technology | SST39VF801C-70-4C-EKE vs SST39VF800A-70-4C-Y1QE |
SST39VF801C-70-4C-B3KE | 512K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB1,TFBGA-48 | Microchip Technology Inc | SST39VF801C-70-4C-EKE vs SST39VF801C-70-4C-B3KE |
SST39VF800A-70-4C-B3KE | 512K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | SST39VF801C-70-4C-EKE vs SST39VF800A-70-4C-B3KE |
SST39VF800A-70-4C-M1QE | 512K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207C2B-4, WFBGA-48 | Microchip Technology Inc | SST39VF801C-70-4C-EKE vs SST39VF800A-70-4C-M1QE |
SST39VF800A-70-4C-EK | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF801C-70-4C-EKE vs SST39VF800A-70-4C-EK |
SST39VF800A-70-4I-B3K | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48 | Silicon Storage Technology | SST39VF801C-70-4C-EKE vs SST39VF800A-70-4I-B3K |
GE28F800B3BA70 | Flash, 512KX16, 70ns, PBGA48, VFBGA-48 | Numonyx Memory Solutions | SST39VF801C-70-4C-EKE vs GE28F800B3BA70 |
SST39VF801C-70-4I-B3KE | 512K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB1,TFBGA-48 | Microchip Technology Inc | SST39VF801C-70-4C-EKE vs SST39VF801C-70-4I-B3KE |