Part Details for SST39WF1602-70-4C-MAQE by Microchip Technology Inc
Overview of SST39WF1602-70-4C-MAQE by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39WF1602-70-4C-MAQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SST39WF1602-70-4C-MAQE-ND
|
DigiKey | IC FLASH 16MBIT PARALLEL 48WFBGA Min Qty: 740 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.7089 | Buy Now |
DISTI #
SST39WF1602-70-4C-
|
Avnet Americas | NOR Flash Parallel 1.8V 16Mbit 1M x 16bit 70ns 48-Pin WFBGA - Trays (Alt: SST39WF1602-70-4C-) RoHS: Compliant Min Qty: 740 Package Multiple: 740 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$2.6300 / $3.3800 | Buy Now |
DISTI #
579-39WF16027CMAQE
|
Mouser Electronics | NOR Flash 1.65V to 1.95V 16mb Multi-Purpose Flash RoHS: Compliant | 0 |
|
$2.6300 | Order Now |
DISTI #
SST39WF1602-70-4C-MAQE
|
Microchip Technology Inc | 1.65V to 1.95V 16Mbit Multi-Purpose Flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1700 / $3.3800 | Buy Now |
DISTI #
70570518
|
RS | 1.65V to 1.95V 16Mbit Multi-Purpose Flash | Microchip Technology Inc. SST39WF1602-70-4C-MAQE RoHS: Not Compliant Min Qty: 740 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2900 / $5.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 740 Package Multiple: 740 | 0 |
|
$2.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4600 / $5.1500 | Buy Now |
DISTI #
SST39WF1602-70-4C-
|
Avnet Americas | NOR Flash Parallel 1.8V 16Mbit 1M x 16bit 70ns 48-Pin WFBGA - Trays (Alt: SST39WF1602-70-4C-) RoHS: Compliant Min Qty: 740 Package Multiple: 740 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$2.6300 / $3.3800 | Buy Now |
DISTI #
SST39WF1602-70-4C-
|
Avnet Americas | NOR Flash Parallel 1.8V 16Mbit 1M x 16bit 70ns 48-Pin WFBGA - Trays (Alt: SST39WF1602-70-4C-) RoHS: Compliant Min Qty: 740 Package Multiple: 740 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$2.6300 / $3.3800 | Buy Now |
|
NAC | 1.65V to 1.95V 16Mbit Multi-Purpose Flash - Package: 48 WFBGA 4x6x0.73mm TRAY RoHS: Compliant Min Qty: 740 Package Multiple: 740 Container: Tray | 0 |
|
$2.4700 / $3.0500 | Buy Now |
Part Details for SST39WF1602-70-4C-MAQE
SST39WF1602-70-4C-MAQE CAD Models
SST39WF1602-70-4C-MAQE Part Data Attributes
|
SST39WF1602-70-4C-MAQE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39WF1602-70-4C-MAQE
Microchip Technology Inc
1M X 16 FLASH 1.8V PROM, 70 ns, PBGA48, 4 X 6 MM, ROHS COMPLIANT, MO-207CB-4, WFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DSBGA | |
Package Description | 4 X 6 MM, ROHS COMPLIANT, MO-207CB-4, WFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT-BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 6 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X11,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.73 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 4 mm |
Alternate Parts for SST39WF1602-70-4C-MAQE
This table gives cross-reference parts and alternative options found for SST39WF1602-70-4C-MAQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39WF1602-70-4C-MAQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39WF1602-70-4C-MBQE | 1M X 16 FLASH 1.8V PROM, 70 ns, PBGA48, 5 X 6 MM, ROHS COMPLIANT, MO-225, WFBGA-48 | Microchip Technology Inc | SST39WF1602-70-4C-MAQE vs SST39WF1602-70-4C-MBQE |
SST39WF1602-70-4I-MAQE-MQ2-T | Flash, 1MX16, 70ns, PBGA48 | Microchip Technology Inc | SST39WF1602-70-4C-MAQE vs SST39WF1602-70-4I-MAQE-MQ2-T |
SST39WF1602-70-4I-MAQE | 1M X 16 FLASH 1.8V PROM, 70 ns, PBGA48, 4 X 6 MM, ROHS COMPLIANT, MO-207CB-4, WFBGA-48 | Microchip Technology Inc | SST39WF1602-70-4C-MAQE vs SST39WF1602-70-4I-MAQE |
SST39WF1602-70-4I-MAQE-T | IC,EEPROM,NOR FLASH,1MX16,CMOS,BGA,48PIN,PLASTIC | Microchip Technology Inc | SST39WF1602-70-4C-MAQE vs SST39WF1602-70-4I-MAQE-T |
SST39WF1602-70-4I-MAQE-MQ2 | Flash, 1MX16, 70ns, PBGA48 | Microchip Technology Inc | SST39WF1602-70-4C-MAQE vs SST39WF1602-70-4I-MAQE-MQ2 |
SST39WF1602-70-4C-MAQE-T | IC,EEPROM,NOR FLASH,1MX16,CMOS,BGA,48PIN,PLASTIC | Microchip Technology Inc | SST39WF1602-70-4C-MAQE vs SST39WF1602-70-4C-MAQE-T |
SST39WF1602-70-4I-Y1QE | Flash, 1MX16, 70ns, PBGA48, 4 X 6 MM, ROHS COMPLIANT, MO-207CZB-4, WFBGA-48 | Silicon Storage Technology | SST39WF1602-70-4C-MAQE vs SST39WF1602-70-4I-Y1QE |