Part Details for SST39WF800B-70-4I-B3KE-T by Microchip Technology Inc
Overview of SST39WF800B-70-4I-B3KE-T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39WF800B-70-4I-B3KE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4943
|
Newark | 1.65V To 1.95V 8Mbit Multi-Purpose Flash 48 Tfbga 6X8X1.2Mm T/R Rohs Compliant: Yes |Microchip SST39WF800B-70-4I-B3KE-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9700 | Buy Now |
DISTI #
SST39WF800B-70-4I-B3KE-T-ND
|
DigiKey | IC FLASH 8MBIT PARALLEL 48TFBGA Min Qty: 2500 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9673 | Buy Now |
DISTI #
SST39WF800B-70-4I-
|
Avnet Americas | Parallel 1.8V 8Mbit 512K x 16bit 48-Pin TFBGA T/R - Tape and Reel (Alt: SST39WF800B-70-4I-) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.9100 / $2.4900 | Buy Now |
DISTI #
579-39WF800B7IB3KET
|
Mouser Electronics | NOR Flash 1.65 to 1.95V 8Mbit Multi-Purpose Flash RoHS: Compliant | 0 |
|
$1.9100 | Order Now |
DISTI #
SST39WF800B-70-4I-B3KE-T
|
Microchip Technology Inc | 1.65V to 1.95V 8Mbit Multi-Purpose Flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.6000 / $2.4900 | Buy Now |
DISTI #
70570559
|
RS | 1.65V to 1.95V 8Mbit Multi-Purpose Flash | Microchip Technology Inc. SST39WF800B-70-4I-B3KE-T RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1600 / $3.7200 | RFQ |
|
Future Electronics | SST39WF800B Series 1.95 V 8 M (512 K x 16 ) SMT Multi-Purpose Flash - TFBGA-48 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$1.8800 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Parallel - 1.8V - 8Mbit (512K x 16) - 70ns - 48-Pin TFBGA - Tape&Reel RoHS: Compliant | 0 |
|
$1.8100 / $4.9600 | Buy Now |
DISTI #
SST39WF800B-70-4I-
|
Avnet Americas | Parallel 1.8V 8Mbit 512K x 16bit 48-Pin TFBGA T/R - Tape and Reel (Alt: SST39WF800B-70-4I-) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.9100 / $2.4900 | Buy Now |
|
Ameya Holding Limited | SST39WF800B Series 1.95 V 8 M (512 K x 16 ) SMT Multi-Purpose Flash - TFBGA-48 | 2500 |
|
RFQ |
Part Details for SST39WF800B-70-4I-B3KE-T
SST39WF800B-70-4I-B3KE-T CAD Models
SST39WF800B-70-4I-B3KE-T Part Data Attributes
|
SST39WF800B-70-4I-B3KE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39WF800B-70-4I-B3KE-T
Microchip Technology Inc
IC,EEPROM,NOR FLASH,512KX16,CMOS,BGA,48PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 24 Weeks | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for SST39WF800B-70-4I-B3KE-T
This table gives cross-reference parts and alternative options found for SST39WF800B-70-4I-B3KE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39WF800B-70-4I-B3KE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39WF800B-70-4C-B3KE | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Silicon Storage Technology | SST39WF800B-70-4I-B3KE-T vs SST39WF800B-70-4C-B3KE |
SST39WF800B-70-4C-B3KE | 512K X 16 FLASH 1.8V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | SST39WF800B-70-4I-B3KE-T vs SST39WF800B-70-4C-B3KE |
SST39WF800B-70-4I-B3KE | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Silicon Storage Technology | SST39WF800B-70-4I-B3KE-T vs SST39WF800B-70-4I-B3KE |