Part Details for SST503 by Calogic Inc
Overview of SST503 by Calogic Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SST500 Series 50 V 0.56 mA Surface Mount Current Regulator Diode - SOT-23-3 RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
|
Karl Kruse GmbH & Co KG | Diode Current Reg. 100V 0.672mA 3-Pin SOT-23 | 5000 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.8300 / $0.9500 | Buy Now |
|
Chip1Cloud | Current Regulator Diode | 13200 |
|
RFQ |
Part Details for SST503
SST503 CAD Models
SST503 Part Data Attributes:
|
SST503
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
SST503
Calogic Inc
Current Regulator Diode, 0.56mA I(S), 1.7V V(L), Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALOGIC LLC | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 1200000 Ω | |
JESD-30 Code | R-PDSO-G3 | |
Limiting Voltage-Max | 1.7 V | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.36 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 0.56 mA | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |