Part Details for SST506-LF by Calogic Inc
Overview of SST506-LF by Calogic Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST506-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SST500 Series 50 V 1.4 mA Surface Mount Current Regulator Diode RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
|
Karl Kruse GmbH & Co KG | Diode Current Reg. 100V 1.68mA 3-Pin SOT-23 | 2500 |
|
RFQ |