Part Details for SSTC3 by Bel Fuse
Overview of SSTC3 by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSTC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSTC3
|
Avnet Americas | Fuse Chip 3A 125V Slow Blow 2-Pin Solder Pad Surface Mount (Alt: SSTC3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5020 / $0.6100 | Buy Now |
DISTI #
SSTC3
|
Avnet Americas | Fuse Chip 3A 125V Slow Blow 2-Pin Solder Pad Surface Mount (Alt: SSTC3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ |
Part Details for SSTC3
SSTC3 CAD Models
SSTC3 Part Data Attributes:
|
SSTC3
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SSTC3
Bel Fuse
Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | SLOW | |
Body Breadth | 3.25 mm | |
Body Height | 2.92 mm | |
Body Length or Diameter | 7.49 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 3 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for SSTC3
This table gives cross-reference parts and alternative options found for SSTC3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSTC3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R452002 | Electric Fuse, Slow Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount | Littelfuse Inc | SSTC3 vs R452002 |
0452002.NRL | Electric Fuse, Slow Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | SSTC3 vs 0452002.NRL |
0454002.MR | Electric Fuse, Time Lag Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, | Littelfuse Inc | SSTC3 vs 0454002.MR |
SST375 | Electric Fuse, Slow Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | SSTC3 vs SST375 |
SSTC2 | Electric Fuse, Slow Blow, 2A, 125VAC, 125VDC, Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | SSTC3 vs SSTC2 |
SST4 | Electric Fuse, Slow Blow, 4A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | SSTC3 vs SST4 |
0454002 | Electric Fuse, Slow Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, | Littelfuse Inc | SSTC3 vs 0454002 |
0452002.L | Electric Fuse, Slow Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | SSTC3 vs 0452002.L |
0452002.NR | Electric Fuse, Time Lag Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | SSTC3 vs 0452002.NR |
SST6.3 | Electric Fuse, Slow Blow, 6.3A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | SSTC3 vs SST6.3 |