Part Details for SSW-120-01-T-S-009 by Samtec Inc
Overview of SSW-120-01-T-S-009 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-120-01-T-S-009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSW-120-01-T-S-009
|
Avnet Americas | Conn Socket Strip RCP 20 POS 2.54mm Solder ST Through Hole - Bulk (Alt: SSW-120-01-T-S-009) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9600 / $2.6400 | Buy Now |
DISTI #
000000000003873849
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9600 / $2.6400 | Buy Now |
Part Details for SSW-120-01-T-S-009
SSW-120-01-T-S-009 CAD Models
SSW-120-01-T-S-009 Part Data Attributes
|
SSW-120-01-T-S-009
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-120-01-T-S-009
Samtec Inc
Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSW-120-01-T-S-009
This table gives cross-reference parts and alternative options found for SSW-120-01-T-S-009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-120-01-T-S-009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9R9-01-19 | 19 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | SSW-120-01-T-S-009 vs 9R9-01-19 |
1639870000 | Board Connector, 19 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | SSW-120-01-T-S-009 vs 1639870000 |
801-93-019-10-001 | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Mill-Max Mfg Corp | SSW-120-01-T-S-009 vs 801-93-019-10-001 |
1691280000 | Board Connector, 19 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | SSW-120-01-T-S-009 vs 1691280000 |
G8271911012 | Board Connector, 19 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | SSW-120-01-T-S-009 vs G8271911012 |
517.032.003.019 | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | ODU Steckverbindungssysteme Gmbh & Co Kg | SSW-120-01-T-S-009 vs 517.032.003.019 |
1741810000 | Board Connector, 19 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | SSW-120-01-T-S-009 vs 1741810000 |
861-87-019-40-001101 | Board Connector, 19 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | SSW-120-01-T-S-009 vs 861-87-019-40-001101 |
1620860000 | Board Connector, 19 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | SSW-120-01-T-S-009 vs 1620860000 |
1640330000 | Board Connector, 19 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | SSW-120-01-T-S-009 vs 1640330000 |