Part Details for ST 220 150N D8 by Pneumatic Components Limited (PCL)
Overview of ST 220 150N D8 by Pneumatic Components Limited (PCL)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75150N | Rochester Electronics LLC | 75150N | |
ADUM150N1BRZ-RL7 | Analog Devices | IC Robust 5 ch digitalI SO 5/0 | |
ADUM150N0BRZ | Analog Devices | IC Robust 5 ch digitalI SO 5/0 |
Price & Stock for ST 220 150N D8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST-220-150N-D8
|
TME | Gas spring, E: 525mm, Features: with welded steel eyes, Øout: 18mm Min Qty: 1 | 0 |
|
$47.4500 / $55.0500 | RFQ |