Part Details for ST-013/B by Ninigi
Overview of ST-013/B by Ninigi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4013B/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/05151BCA. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for ST-013/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST-013/B
|
TME | Terminal: flat, 4.8mm, 0.8mm, female, 1.5÷2.5mm2, crimped, blue Min Qty: 10 | 3720 |
|
$0.0308 / $0.1045 | Buy Now |