There are no models available for this part yet.
Overview of ST02-75F1-5103 by Shindengen Electronic Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3215-103KLB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT | |
LPS3015-103MRC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS6225-103MRC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for ST02-75F1-5103 by Shindengen Electronic Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
627-ST02-75F1-5103
|
Mouser Electronics | ESD Suppressors / TVS Diodes Power Zener (TVS) SMD RoHS: Compliant | 0 |
|
$0.3500 / $0.9300 | Order Now | |
DISTI #
77369139
|
Verical | ST02-75F1-5103 Min Qty: 830 Package Multiple: 5 | Americas - 1095 |
|
$0.0767 / $0.0839 | Buy Now | |
DISTI #
ST02-75F1-5103
|
TME | Diode: TVS, 200W, 74.5V, unidirectional, 1F (DO214AC) Min Qty: 20 | 1098 |
|
$0.0594 / $0.0891 | Buy Now |