Part Details for ST0230-31-001-A by Amphenol RF
Overview of ST0230-31-001-A by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST0230-31-001-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9329
|
Newark | Rf Antenna, 5.15Ghz To 5.825Ghz, 1W, Antenna Type:Wi-Fi/Iot/Nb-Iot/Glonass/Cellular, Frequency Min:5.15Ghz, Frequency Max:5.825Ghz, Antenna Mounting:Sma Connector, Gain:2Dbi, Vswr:-, Input Power:1W, Input Impedance:50Ohm Rohs Compliant: Yes |Amphenol Rf ST0230-31-001-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1600 / $14.3800 | Buy Now |
DISTI #
115-ST0230-31-001-A-ND
|
DigiKey | IP67 DUAL BAND EXTERNAL RF ANTEN Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$8.5857 / $13.5600 | Buy Now |
DISTI #
74981308
|
RS | RF Antenna External Cell NB-IoT GLONASS, Straight, SMA Plug,2400-2500/5150-5825mh | Amphenol RF ST0230-31-001-A RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4900 | RFQ |
DISTI #
AMRST0230-31-001-A
|
Heilind Electronics | IP67 DUAL BAND EXTERNAL RF ANT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1 Factory Stock |
|
$7.8000 / $24.1100 | Buy Now | |
DISTI #
AMRST0230-31-001-A
|
Interstate Connecting Components | IP67 DUAL BAND EXTERNAL RF ANT | 0 |
|
Buy Now | |
DISTI #
4355981
|
element14 Asia-Pacific | RF ANTENNA, 5.15GHZ TO 5.825GHZ, 1W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.7991 / $18.3840 | Buy Now |
DISTI #
4355981
|
Farnell | RF ANTENNA, 5.15GHZ TO 5.825GHZ, 1W RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 0 |
|
$17.0707 / $21.9961 | Buy Now |
|
Master Electronics | 1 Factory Stock |
|
$7.8000 / $24.1100 | Buy Now |