Part Details for ST02D-140-7000 by Shindengen Electronic Manufacturing Co Ltd
Overview of ST02D-140-7000 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST02D-140-7000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-ST02D-140-7000
|
Mouser Electronics | ESD Suppressors / TVS Diodes Power Zeners Power Clampers RoHS: Compliant | 273 |
|
$0.4000 / $1.0700 | Buy Now |
DISTI #
ST02D-140-7000
|
TME | Diode: TVS+FRD, 600V, 200W, AX078 (Ø4x5mm), 5uA, Ubr: 145V Min Qty: 3 | 190 |
|
$0.1460 / $0.2610 | Buy Now |