There are no models available for this part yet.
Overview of ST04-27F1-5103 by Shindengen Electronic Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3215-103KLB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT | |
LPS3015-103MRC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS6225-103MRC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for ST04-27F1-5103 by Shindengen Electronic Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
627-ST04-27F1-5103
|
Mouser Electronics | ESD Suppressors / TVS Diodes Power Zeners Trankillers RoHS: Compliant | 2 |
|
$0.3500 / $0.9300 | Buy Now | |
DISTI #
ST04-27F1-5103
|
TME | Diode: TVS, 400W, 27V, unidirectional, 1F (DO214AC) Min Qty: 5 | 639 |
|
$0.0880 / $0.1590 | Buy Now | |
DISTI #
C1S706200043486
|
Chip1Stop | Zener Diode | 350 |
|
$0.9420 / $1.0300 | Buy Now | |
DISTI #
C1S706200040489
|
Chip1Stop | Zener Diode Container: Tube | 7 |
|
$0.7550 | Buy Now |