There are no models available for this part yet.
Overview of ST0428-31-501-A by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
501A-DPK | Renesas Electronics Corporation | PLL Clock Multiplier | |
501AMILFT | Renesas Electronics Corporation | PLL Clock Multiplier | |
501AMLF | Renesas Electronics Corporation | PLL Clock Multiplier |
Price & Stock for ST0428-31-501-A by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AK5568
|
Newark | Rf Antenna, 5.15Ghz To 5.95Ghz, 1W, Antenna Type:4G/5G/Dsrc/Iot/Ism/Lte/Nb-Iot/V2X/Wwan, Frequency Min:5.15Ghz, Frequency Max:5.95Ghz, Antenna Mounting:Rp Sma Connector, Gain:6.1Db, Vswr:-, Input Power:1W Rohs Compliant: Yes |Amphenol Rf ST0428-31-501-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$9.3100 / $12.0000 | Buy Now | |
DISTI #
115-ST0428-31-501-A-ND
|
DigiKey | RF ANTENNA STICK RP-SMA PLUG WID Min Qty: 1 Lead time: 12 Weeks Container: Bag |
489 In Stock |
|
$6.8825 / $14.7100 | Buy Now | |
DISTI #
AMRST0428-31-501-A
|
Heilind Electronics | RF ANTENNA STICK RP-SMA PLUG W | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 500 Factory Stock |
|
$8.2200 / $11.9800 | Buy Now | ||
DISTI #
AMRST0428-31-501-A
|
Interstate Connecting Components | RF ANTENNA STICK RP-SMA PLUG W | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 500 Factory Stock |
|
$8.2200 / $11.9800 | Buy Now |
CAD Models for ST0428-31-501-A by Amphenol RF
Part Data Attributes for ST0428-31-501-A by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|