Part Details for ST0428-40-001-B by Amphenol RF
Overview of ST0428-40-001-B by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST0428-40-001-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9332
|
Newark | Rf Antenna, 5.15Ghz To 5.925Ghz, 1W, Antenna Type:5G Fr1/Iot/Nb-Iot/Lte/Wi-Fi, Frequency Min:5.15Ghz, Frequency Max:5.925Ghz, Antenna Mounting:Sma Connector, Gain:4.8Dbi, Vswr:-, Input Power:1W, Input Impedance:50Ohm Rohs Compliant: Yes |Amphenol Rf ST0428-40-001-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 320 |
|
$6.0500 / $8.1000 | Buy Now |
DISTI #
115-ST0428-40-001-B-ND
|
DigiKey | WIDE BAND EXTERNAL RF ANTENNA NB Min Qty: 1 Lead time: 12 Weeks Container: Box |
320 In Stock |
|
$4.3359 / $7.6400 | Buy Now |
DISTI #
74981306
|
RS | RF Antenna External NB-IoT LTE WiFi ANT, Swivel, SMA Plug,698-960 / 1710-5925MH | Amphenol RF ST0428-40-001-B RoHS: Compliant Min Qty: 320 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7200 | RFQ |
DISTI #
AMRST0428-40-001-B
|
Heilind Electronics | WIDE BAND EXTERNAL RF ANTENNA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7600 / $11.3300 | Buy Now |
DISTI #
AMRST0428-40-001-B
|
Interstate Connecting Components | WIDE BAND EXTERNAL RF ANTENNA | 0 |
|
Buy Now |