Part Details for ST100-30T1KX by Vishay Intertechnologies
Overview of ST100-30T1KX by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LAX-ST100 | Coilcraft Inc | StarLAN transformer, not RoHS |
Price & Stock for ST100-30T1KX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST100-30T1KX
|
TTI | Tantalum Capacitors - Wet 100UF 30V 10% T1 Min Qty: 25 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$37.8800 / $38.6400 | Buy Now |
Part Details for ST100-30T1KX
ST100-30T1KX CAD Models
ST100-30T1KX Part Data Attributes
|
ST100-30T1KX
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ST100-30T1KX
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum, 30V, 10% +Tol, 10% -Tol, 100uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1300 mΩ | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 30 V | |
Ripple Current | 468 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for ST100-30T1KX
This table gives cross-reference parts and alternative options found for ST100-30T1KX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST100-30T1KX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWSA107K030CBLZ0000 | Tantalum Capacitor, | Kyocera AVX Components | ST100-30T1KX vs TWSA107K030CBLZ0000 |
93026-33KU | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | ST100-30T1KX vs 93026-33KU |
TWAA107K030CBEZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | ST100-30T1KX vs TWAA107K030CBEZ0700 |
T16A107K030EZUS | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 100uF | Vishay Intertechnologies | ST100-30T1KX vs T16A107K030EZUS |
13017-05KU | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ST100-30T1KX vs 13017-05KU |
13017-05KU | Tantalum Capacitor, | Kyocera AVX Components | ST100-30T1KX vs 13017-05KU |
93026-33KC | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | ST100-30T1KX vs 93026-33KC |
TWSA107K030CBSZ0000 | Tantalum Capacitor, | Kyocera AVX Components | ST100-30T1KX vs TWSA107K030CBSZ0000 |
TWAA107K030CBLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 30V, 10% +Tol, 10% -Tol, 100uF, | Kyocera AVX Components | ST100-30T1KX vs TWAA107K030CBLZ0000 |
TWAA107K030CBLZ9000 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 100uF, | Kyocera AVX Components | ST100-30T1KX vs TWAA107K030CBLZ9000 |