Part Details for ST1000DM014 by Seagate Technology
Overview of ST1000DM014 by Seagate Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST1000DM014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6337
|
Newark | Hard Drive, 3.5" Internal, Sata 6 Gbps, Drive Type:Internal, Drive Size:3.5", Interfaces:Sata 6 Gb/S, Hard Drive Capacity:1Tb, Drive Speed:7200Rpm, Cache Size:256Mb, Product Range:Barracuda Series |Seagate ST1000DM014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$83.5500 / $96.2600 | Buy Now |
DISTI #
ST1000DM014
|
Avnet Americas | Hard Drive 1TB 7200RPM Internal Non-Encrypted 3.5 Inch 20.2mm SATA 3.0 - Bulk (Alt: ST1000DM014) RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |