Microcontrollers and Processors
ST10F271Z1Q3
STMicroelectronics
Description: 16-BIT, FLASH, 64MHz, MICROCONTROLLER, PQFP144, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-144

Overview of ST10F271Z1Q3 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for ST10F271Z1Q3 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ST10F271Z1Q3 by STMicroelectronics

ST10F271Z1Q3
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFP
Package Description
28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-144
Pin Count
144
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
24
Bit Size
16
CPU Family
ST10
Clock Frequency-Max
64 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
JESD-30 Code
S-PQFP-G144
JESD-609 Code
e3
Length
28 mm
Number of I/O Lines
111
Number of Terminals
144
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP144,1.2SQ
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
12288
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
4.07 mm
Speed
64 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
28 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. ST10F271Z1Q3
    STMicroelectronics
    16-BIT, FLASH, 64MHz, MICROCONTROLLER, PQFP144, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-144
    VS

Alternate Parts for ST10F271Z1Q3

This table gives cross-reference parts and alternative options found for ST10F271Z1Q3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST10F271Z1Q3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ST10F273M-4QR3 16-bit MCU with 512 Kbyte Flash memory and 36 Kbyte RAM STMicroelectronics ST10F271Z1Q3 vs ST10F273M-4QR3
ST10F273Z4Q3 16-BIT MICROCONTROLLER WITH MAC UNIT, UP TO 832 KBYTES FLASH MEMORY AND UP TO 68 KBYTES RAM STMicroelectronics ST10F271Z1Q3 vs ST10F273Z4Q3
F272-BAG-P 16-bit MCU with 256 Kbyte Flash memory and 12 Kbyte RAM STMicroelectronics ST10F271Z1Q3 vs F272-BAG-P
F271-AEA-P 16-BIT, FLASH, 64MHz, MICROCONTROLLER, PQFP144, 28 X 28 MM, 3.40 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-144 STMicroelectronics ST10F271Z1Q3 vs F271-AEA-P
ST10F273M-4Q3 16-bit MCU with 512 Kbyte Flash memory and 36 Kbyte RAM STMicroelectronics ST10F271Z1Q3 vs ST10F273M-4Q3

Related Parts for ST10F271Z1Q3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST10F271Z1Q3 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST10F271Z1Q3 by STMicroelectronics

Select Manufacturer
Which Manufacturer of ST10F271Z1Q3 would you like to use for your alert(s)?
  • Please alert me when ST10F271Z1Q3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST10F271Z1Q3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST10F271Z1Q3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST10F271Z1Q3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST10F271Z1Q3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST10F271Z1Q3 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: