-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 110uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0919
|
Newark | Tantalum Capacitor, Supertanr, St Series, 110 F, 10%, 75 V, Axial Leaded Rohs Compliant: No |Vishay ST110-75T2KI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$60.4400 / $75.2500 | Buy Now |
DISTI #
79AH7108
|
Newark | St110-75T2Ki Rohs Compliant: No |Vishay ST110-75T2KI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.8400 | Buy Now |
DISTI #
53M0207
|
Newark | Capacitor Wet Tantalum, 110Uf, 75V, 10%, Axial, Capacitance:110Μf, Voltage(Dc):75V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:1.3Ohm, Failure Rate:-, Ripple Current:1.65A, Product Diameter:7.92Mm Rohs Compliant: No |Vishay ST110-75T2KI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.6700 / $63.5900 | Buy Now |
DISTI #
ST110-75T2KI
|
Avnet Americas | Tantalum Capacitor, 110 uF, 75 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: ST110-75T2KI) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$48.3705 / $59.8361 | Buy Now |
DISTI #
74-ST110-75T2KI
|
Mouser Electronics | Tantalum Capacitors - Wet ST110-75T2KI RoHS: Not Compliant | 33 |
|
$58.1100 / $71.9500 | Buy Now |
|
Future Electronics | ST Series 110 uF ±10 % 75 V Axial Through Hole SuperTan® Wet Tantalum Capacitor RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$62.2500 / $65.3600 | Buy Now |
DISTI #
93026-46KS
|
TTI | Tantalum Capacitors - Wet ST110-75T2KI Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 829 In Stock |
|
$57.1400 / $61.2200 | Buy Now |
DISTI #
ST110-75T2KI
|
TTI | Tantalum Capacitors - Wet ST110-75T2KI Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 31 In Stock |
|
$50.8800 / $61.0300 | Buy Now |
DISTI #
ST110-75T2KI
|
Avnet Americas | Tantalum Capacitor, 110 uF, 75 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: ST110-75T2KI) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$48.3705 / $59.8361 | Buy Now |
DISTI #
ST110-75T2KI
|
Avnet Americas | Tantalum Capacitor, 110 uF, 75 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: ST110-75T2KI) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$48.3705 / $59.8361 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST110-75T2KI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ST110-75T2KI
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 110uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85 DEG CEL | |
Capacitance | 110 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.92 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1300 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 643.5 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ST110-75T2KI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST110-75T2KI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAB117K075SBDZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 110uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | ST110-75T2KI vs TWAB117K075SBDZ0000 |