Part Details for ST1100-25L2KI by Vishay Sprague
Overview of ST1100-25L2KI by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-100LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT | |
CST1-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT | |
CST1-100L | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for ST1100-25L2KI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST1100-25L2KI-ND
|
DigiKey | CAP TANT 1100UF 10% 25V AXIAL Min Qty: 20 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$86.2750 | Buy Now |